Stacked Multilayer Ceramic Capacitors:

22 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2809238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.050
10+
Rs.299.700
50+
Rs.291.440
100+
Rs.283.170
600+
Rs.128.310
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
1210 [3225 Metric]
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809238RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.283.170
600+
Rs.128.310
1200+
Rs.125.750
Min: 100 / Mult: 1
1µF
50V
± 10%
1210 [3225 Metric]
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809245

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.294.490
10+
Rs.207.490
50+
Rs.204.880
300+
Rs.162.250
600+
Rs.129.190
More Pricing...
Min: 1 / Mult: 1
2.2µF
50V
± 20%
1210 [3225 Metric]
X8L
6.15mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809239

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.277.940
10+
Rs.226.610
50+
Rs.212.690
300+
Rs.142.220
600+
Rs.140.480
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 20%
1210 [3225 Metric]
X8L
6.15mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.314.540
10+
Rs.278.870
50+
Rs.261.470
300+
Rs.158.810
600+
Rs.157.940
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
1210 [3225 Metric]
X8L
6.15mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809253

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.407.030
10+
Rs.293.810
50+
Rs.264.180
300+
Rs.234.540
600+
Rs.229.850
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
2220 [5650 Metric]
X8L
3.5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809247RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.156.000
600+
Rs.144.000
1200+
Rs.143.130
Min: 100 / Mult: 1
4.7µF
25V
± 10%
1210 [3225 Metric]
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809243

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.282.400
10+
Rs.197.980
50+
Rs.176.080
100+
Rs.154.180
600+
Rs.151.100
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
1210 [3225 Metric]
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.461.740
10+
Rs.452.510
50+
Rs.443.280
200+
Rs.434.040
600+
Rs.424.810
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
2220 [5650 Metric]
X8L
5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809253RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.264.180
300+
Rs.234.540
600+
Rs.229.850
1200+
Rs.225.160
Min: 100 / Mult: 1
10µF
25V
± 10%
2220 [5650 Metric]
X8L
3.5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809239RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.212.690
300+
Rs.142.220
600+
Rs.140.480
1200+
Rs.133.520
Min: 100 / Mult: 1
1µF
50V
± 20%
1210 [3225 Metric]
X8L
6.15mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809245RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.204.880
300+
Rs.162.250
600+
Rs.129.190
1200+
Rs.127.450
Min: 100 / Mult: 1
2.2µF
50V
± 20%
1210 [3225 Metric]
X8L
6.15mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.344.810
10+
Rs.337.920
50+
Rs.331.020
300+
Rs.324.130
600+
Rs.317.230
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
2220 [5650 Metric]
X8L
3.5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809267RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.452.510
50+
Rs.443.280
200+
Rs.434.040
600+
Rs.424.810
1000+
Rs.415.570
Min: 10 / Mult: 1
4.7µF
25V
± 20%
2220 [5650 Metric]
X8L
5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.553.450
10+
Rs.408.160
50+
Rs.356.400
200+
Rs.304.630
600+
Rs.297.670
More Pricing...
Min: 1 / Mult: 1
22µF
25V
± 20%
2220 [5650 Metric]
X8L
5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809243RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.154.180
600+
Rs.151.100
1200+
Rs.148.020
Min: 100 / Mult: 1
2.2µF
25V
± 10%
1210 [3225 Metric]
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809265RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.331.020
300+
Rs.324.130
600+
Rs.317.230
1200+
Rs.310.330
Min: 100 / Mult: 1
4.7µF
25V
± 10%
2220 [5650 Metric]
X8L
3.5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.240.000
10+
Rs.210.000
50+
Rs.174.000
100+
Rs.156.000
600+
Rs.144.000
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 10%
1210 [3225 Metric]
X8L
3.35mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809260RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.408.160
50+
Rs.356.400
200+
Rs.304.630
600+
Rs.297.670
1000+
Rs.282.880
Min: 10 / Mult: 1
22µF
25V
± 20%
2220 [5650 Metric]
X8L
5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.569.150
10+
Rs.420.380
50+
Rs.373.400
200+
Rs.326.420
600+
Rs.307.280
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
2220 [5650 Metric]
X8L
5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809269RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.420.380
50+
Rs.373.400
200+
Rs.326.420
600+
Rs.307.280
1000+
Rs.292.490
Min: 10 / Mult: 1
47µF
10V
± 20%
2220 [5650 Metric]
X8L
5mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
2809248RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.261.470
300+
Rs.158.810
600+
Rs.157.940
1200+
Rs.154.790
Min: 100 / Mult: 1
4.7µF
25V
± 20%
1210 [3225 Metric]
X8L
6.15mm
Surface Mount
KPS SMD Series
-55°C
150°C
AEC-Q200
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY