Stacked Multilayer Ceramic Capacitors:

69 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4677003

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.785.690
10+
Rs.586.460
50+
Rs.494.240
100+
Rs.462.920
200+
Rs.460.790
Min: 1 / Mult: 1
2.2µF
350V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676998RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.441.090
200+
Rs.438.840
Min: 150 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X6T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
105°C
AEC-Q200
4645408

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.954.930
10+
Rs.719.160
50+
Rs.616.500
100+
Rs.575.290
Min: 1 / Mult: 1
0.02µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4677008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.875.560
10+
Rs.632.830
50+
Rs.555.400
100+
Rs.542.060
200+
Rs.528.720
More Pricing...
Min: 1 / Mult: 1
3.3µF
450V
2220 [5750 Metric]
± 20%
X6T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
105°C
AEC-Q200
4645419

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,873.680
10+
Rs.1,639.470
50+
Rs.1,358.420
100+
Rs.1,217.900
200+
Rs.1,124.210
More Pricing...
Min: 1 / Mult: 1
68µF
35V
2220 [5750 Metric]
± 20%
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4676996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,002.890
10+
Rs.754.940
50+
Rs.647.930
100+
Rs.604.050
Min: 1 / Mult: 1
0.066µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4645416

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,143.940
10+
Rs.1,125.010
50+
Rs.1,106.070
100+
Rs.1,087.140
200+
Rs.1,072.130
Min: 1 / Mult: 1
68µF
50V
2220 [5750 Metric]
± 20%
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4677008RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.542.060
200+
Rs.528.720
400+
Rs.526.610
Min: 150 / Mult: 1
3.3µF
450V
2220 [5750 Metric]
± 20%
X6T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
105°C
AEC-Q200
4677012RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.544.270
Min: 150 / Mult: 1
1.5µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4645409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.955.800
10+
Rs.720.030
50+
Rs.617.370
100+
Rs.575.290
Min: 1 / Mult: 1
0.03µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
-
4676992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,002.930
10+
Rs.754.980
50+
Rs.647.970
100+
Rs.614.380
Min: 1 / Mult: 1
0.02µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676996RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.604.050
Min: 150 / Mult: 1
0.066µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.908.690
10+
Rs.683.360
50+
Rs.583.310
100+
Rs.544.270
Min: 1 / Mult: 1
1.5µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676999

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,518.620
10+
Rs.1,158.440
50+
Rs.998.360
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676995RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.614.380
Min: 150 / Mult: 1
0.044µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,002.930
10+
Rs.754.980
50+
Rs.647.970
100+
Rs.614.380
Min: 1 / Mult: 1
0.03µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677000

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,518.620
10+
Rs.1,158.440
50+
Rs.998.360
Min: 1 / Mult: 1
100µF
35V
2220 [5750 Metric]
± 20%
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677005RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.711.600
200+
Rs.694.020
400+
Rs.691.180
Min: 150 / Mult: 1
0.099µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676991RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.614.380
Min: 150 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676992RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.614.380
Min: 150 / Mult: 1
0.02µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.785.690
10+
Rs.586.460
50+
Rs.494.240
100+
Rs.462.920
200+
Rs.460.790
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677004RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.711.600
200+
Rs.694.020
400+
Rs.691.180
Min: 150 / Mult: 1
0.3µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,102.410
10+
Rs.833.580
50+
Rs.729.180
100+
Rs.711.600
200+
Rs.694.020
More Pricing...
Min: 1 / Mult: 1
0.099µF
1kV
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4677010

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,901.670
10+
Rs.1,462.320
50+
Rs.1,283.660
Min: 1 / Mult: 1
150µF
35V
2220 [5750 Metric]
± 20%
X7R
6.7mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
4676991

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,002.930
10+
Rs.754.980
50+
Rs.647.970
100+
Rs.614.380
Min: 1 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-55°C
125°C
AEC-Q200
1-25 of 69 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY