Stacked Multilayer Ceramic Capacitors:

644 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Range
Lead Spacing
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3702874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.859.190
10+
Rs.647.000
50+
Rs.554.610
100+
Rs.516.590
Min: 1 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.388.030
10+
Rs.341.780
50+
Rs.303.800
200+
Rs.234.440
600+
Rs.229.520
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3702874RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.647.000
50+
Rs.554.610
100+
Rs.516.590
Min: 10 / Mult: 1
0.2µF
630V
2220 [5750 Metric]
± 5%
C0G / NP0
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
3783811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.303.800
200+
Rs.234.440
600+
Rs.229.520
Min: 100 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.421.430
50+
Rs.295.420
100+
Rs.243.060
250+
Rs.238.200
500+
Rs.233.340
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.488.500
50+
Rs.330.550
100+
Rs.327.770
250+
Rs.324.990
500+
Rs.322.210
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
3816888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.793.450
50+
Rs.593.790
100+
Rs.497.060
250+
Rs.496.180
500+
Rs.495.290
More Pricing...
Min: 1 / Mult: 1
47µF
50V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3783806RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
200+
Rs.192.740
600+
Rs.176.320
1000+
Rs.168.600
Min: 500 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
3783806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.344.360
10+
Rs.243.920
50+
Rs.240.060
200+
Rs.192.740
600+
Rs.176.320
More Pricing...
Min: 1 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
KONNEKT Series
-
-
-
-55°C
125°C
AEC-Q200
2210744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.463.620
50+
Rs.318.240
100+
Rs.264.130
250+
Rs.263.060
500+
Rs.260.930
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2210742RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.243.060
250+
Rs.238.200
500+
Rs.233.340
Min: 100 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2991128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,795.750
10+
Rs.1,343.350
50+
Rs.1,300.720
100+
Rs.1,119.570
Min: 1 / Mult: 1
1.5µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
B58035U Series
-
-
-
-40°C
150°C
AEC-Q200
3581451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.430.600
10+
Rs.312.280
50+
Rs.304.450
100+
Rs.249.640
200+
Rs.241.810
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3416466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.488.200
50+
Rs.347.260
100+
Rs.286.360
250+
Rs.282.450
500+
Rs.278.530
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416470

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.443.740
50+
Rs.321.940
100+
Rs.257.560
250+
Rs.248.280
500+
Rs.239.000
More Pricing...
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3416464

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.931.380
50+
Rs.697.990
100+
Rs.592.390
250+
Rs.578.130
500+
Rs.563.870
More Pricing...
Min: 1 / Mult: 1
100µF
25V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
3784595

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.16.070
10000+
Rs.15.030
Min: 2000 / Mult: 2000
22µF
25V
0805 [2012 Metric]
± 20%
X5R
1.9mm
Surface Mount
KRM Series
-
-
-
-55°C
85°C
-
3816867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.850.910
10+
Rs.615.140
50+
Rs.539.450
100+
Rs.478.550
200+
Rs.467.680
More Pricing...
Min: 1 / Mult: 1
33µF
100V
2220 [5750 Metric]
± 20%
X7S
6.4mm
Surface Mount
MEGACAP CA Series
-
-
-
-55°C
125°C
-
1886989

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.322.500
50+
Rs.227.670
100+
Rs.178.950
250+
Rs.178.520
500+
Rs.178.080
More Pricing...
Min: 1 / Mult: 1
0.47µF
630V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
1886985

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.409.950
50+
Rs.292.780
100+
Rs.231.120
250+
Rs.230.610
500+
Rs.230.080
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
-
2990711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.414.620
5+
Rs.356.770
10+
Rs.298.910
25+
Rs.293.690
50+
Rs.288.470
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
3649270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.443.740
50+
Rs.321.940
100+
Rs.257.560
250+
Rs.247.410
500+
Rs.237.260
More Pricing...
Min: 1 / Mult: 1
2.2µF
250V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
MEGACAP CKG Series
-
-
-
-55°C
125°C
AEC-Q200
3617667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.363.220
10+
Rs.264.040
50+
Rs.235.330
100+
Rs.203.140
200+
Rs.188.350
More Pricing...
Min: 1 / Mult: 1
0.02µF
1kV
2220 [5750 Metric]
± 10%
U2J
4.8mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3581449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.229.050
50+
Rs.156.840
100+
Rs.122.040
250+
Rs.120.740
500+
Rs.119.430
More Pricing...
Min: 1 / Mult: 1
0.22µF
1kV
2220 [5750 Metric]
± 20%
X7R
4.8mm
Surface Mount
KRM Series
-
-
-
-55°C
125°C
-
3581445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.375.470
10+
Rs.286.730
50+
Rs.260.630
100+
Rs.234.530
200+
Rs.229.840
Min: 1 / Mult: 1
33µF
50V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
KCM Series
-
-
-
-55°C
125°C
AEC-Q200
1-25 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY