Stacked Multilayer Ceramic Capacitors:

648 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Case / Package
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.700.450
50+
Rs.612.900
100+
Rs.507.830
250+
Rs.455.300
500+
Rs.420.270
More Pricing...
Min: 1 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3783811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.388.030
10+
Rs.341.780
50+
Rs.303.800
200+
Rs.234.440
600+
Rs.229.520
Min: 1 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.323.690
10+
Rs.284.490
Min: 1 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
-
2210739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.700.450
50+
Rs.612.900
100+
Rs.507.830
250+
Rs.455.300
500+
Rs.420.270
More Pricing...
Min: 10 / Mult: 1
100µF
16V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
3386091

RoHS

Each
1+
Rs.10,035.590
5+
Rs.8,781.140
10+
Rs.7,498.610
Min: 1 / Mult: 1
0.09µF
1kV
± 10%
-
C0G / NP0
13.5mm
Through Hole
-
2.54mm
-
KPS-MCL Indust Series
-55°C
200°C
-
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.284.490
Min: 10 / Mult: 1
1.4µF
50V
± 5%
1812 [4532 Metric]
U2J
5.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
-
2809268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.441.580
10+
Rs.322.560
50+
Rs.319.430
200+
Rs.237.210
600+
Rs.232.520
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
2809268RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.319.430
200+
Rs.237.210
600+
Rs.232.520
1000+
Rs.220.770
Min: 100 / Mult: 1
4.7µF
50V
± 20%
2220 [5650 Metric]
X7R
5mm
Surface Mount
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
3597285

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,716.880
Min: 1 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.3,456.180
5+
Rs.3,072.040
10+
Rs.2,686.780
Min: 1 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.194.310
Min: 100 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.131.780
10+
Rs.101.620
50+
Rs.70.520
Min: 1 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.70.520
Min: 100 / Mult: 1
9400pF
2.5kV
± 10%
1812 [4532 Metric]
X7R
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3597286RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.2,686.780
Min: 10 / Mult: 1
0.6µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
10.3mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597285RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.1,716.880
Min: 10 / Mult: 1
0.45µF
650V
± 10%
3640 [9210 Metric]
C0G / NP0
7.7mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.431.050
10+
Rs.290.350
50+
Rs.234.510
100+
Rs.194.310
Min: 1 / Mult: 1
2µF
100V
± 10%
2220 [5750 Metric]
X7R
3.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.364.050
10+
Rs.245.680
50+
Rs.196.540
100+
Rs.180.910
500+
Rs.150.760
More Pricing...
Min: 1 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3677974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.524.750
10+
Rs.385.550
50+
Rs.383.810
200+
Rs.285.500
600+
Rs.279.410
More Pricing...
Min: 1 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3677974RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.383.810
200+
Rs.285.500
600+
Rs.279.410
1000+
Rs.265.490
Min: 100 / Mult: 1
0.03µF
1kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KC-LINK, KONNEKT Series
-55°C
150°C
-
3783801RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.180.910
500+
Rs.150.760
1000+
Rs.140.710
Min: 100 / Mult: 1
0.44µF
50V
± 10%
1812 [4532 Metric]
C0G / NP0
3.3mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.303.800
200+
Rs.234.440
600+
Rs.229.520
Min: 100 / Mult: 1
1400pF
2.5kV
± 10%
1812 [4532 Metric]
C0G / NP0
5.1mm
Surface Mount
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
2210742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.569.950
50+
Rs.410.670
100+
Rs.328.040
250+
Rs.321.480
500+
Rs.314.920
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.488.520
50+
Rs.352.750
100+
Rs.345.330
250+
Rs.337.910
500+
Rs.330.490
More Pricing...
Min: 1 / Mult: 1
22µF
100V
± 20%
2220 [5750 Metric]
X7S
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
3816888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.793.600
50+
Rs.599.250
100+
Rs.497.200
250+
Rs.495.110
500+
Rs.493.020
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 20%
2220 [5750 Metric]
X7R
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.561.950
50+
Rs.367.440
100+
Rs.299.420
250+
Rs.292.860
500+
Rs.286.290
Min: 1 / Mult: 1
1µF
630V
± 20%
2220 [5750 Metric]
X7T
5mm
Surface Mount
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
1-25 of 648 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY