Suppression Ceramic Capacitors:

1,105 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Capacitor Mounting
Product Length
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1650711

RoHS

Each
1+
Rs.76.470
50+
Rs.44.980
100+
Rs.42.780
250+
Rs.40.580
500+
Rs.38.380
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
250V
-
-
Through Hole
-
7.5mm
-
-
WYO Series
-
-40°C
125°C
-
2507754

RoHS

Each
1+
Rs.33.820
10+
Rs.19.790
50+
Rs.16.450
100+
Rs.13.100
200+
Rs.12.520
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2677046

RoHS

Each
1+
Rs.19.550
50+
Rs.12.420
100+
Rs.11.570
250+
Rs.10.700
500+
Rs.9.840
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2860160

RoHS

Each
1+
Rs.28.720
10+
Rs.18.840
50+
Rs.13.890
100+
Rs.12.400
Min: 1 / Mult: 1
220pF
± 10%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
3289463

RoHS

Each
1+
Rs.128.080
10+
Rs.98.840
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
WKP Series
-
-40°C
125°C
-
2987304

RoHS

Each
1+
Rs.47.900
50+
Rs.29.890
100+
Rs.20.240
250+
Rs.19.150
500+
Rs.18.060
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
AY1 Series
-
-55°C
125°C
-
3812245

RoHS

Each
1+
Rs.34.590
10+
Rs.18.590
50+
Rs.17.670
100+
Rs.16.730
200+
Rs.15.800
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY2 Series
-
-40°C
125°C
-
2507758

RoHS

Each
1+
Rs.47.390
10+
Rs.28.620
50+
Rs.25.730
100+
Rs.25.600
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2429869

RoHS

Each
1+
Rs.27.560
50+
Rs.14.300
100+
Rs.8.630
250+
Rs.8.440
500+
Rs.8.400
Min: 1 / Mult: 1
100pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
AY2 Series
-
-55°C
125°C
-
1902203

RoHS

Each
1+
Rs.27.820
50+
Rs.13.410
100+
Rs.12.860
250+
Rs.12.300
500+
Rs.12.180
Min: 1 / Mult: 1
330pF
± 10%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
1902226

RoHS

Each
1+
Rs.29.900
50+
Rs.19.900
100+
Rs.11.990
250+
Rs.11.650
500+
Rs.11.300
More Pricing...
Min: 1 / Mult: 1
220pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
1902237

RoHS

Each
1+
Rs.40.950
10+
Rs.28.180
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY2 Series
-
-40°C
125°C
-
2992682

RoHS

Each
1+
Rs.41.310
10+
Rs.22.020
50+
Rs.18.130
100+
Rs.14.220
200+
Rs.14.210
More Pricing...
Min: 1 / Mult: 1
15pF
± 10%
-
X1 / Y1
500V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
DE1 Series
-
20°C
85°C
-
3267177RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.040
500+
Rs.50.180
Min: 100 / Mult: 1
680pF
± 10%
-
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
CAS Series
-
-55°C
125°C
-
3267177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.126.190
10+
Rs.88.110
50+
Rs.69.580
100+
Rs.51.040
500+
Rs.50.180
Min: 1 / Mult: 1
680pF
± 10%
-
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
CAS Series
-
-55°C
125°C
-
3289437

RoHS

Each
1+
Rs.31.570
50+
Rs.20.310
100+
Rs.12.280
250+
Rs.12.140
Min: 1 / Mult: 1
150pF
± 10%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
3267171

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.119.600
10+
Rs.96.330
50+
Rs.89.580
100+
Rs.77.560
500+
Rs.74.740
Min: 1 / Mult: 1
10pF
± 5%
-
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
CAS Series
-
-55°C
125°C
-
3267171RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.77.560
500+
Rs.74.740
Min: 100 / Mult: 1
10pF
± 5%
-
X2
250V
-
-
1808 [4520 Metric]
Surface Mount
-
-
-
-
CAS Series
-
-55°C
125°C
-
3812243

RoHS

Each
1+
Rs.27.820
50+
Rs.18.140
100+
Rs.11.940
Min: 1 / Mult: 1
33pF
± 10%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
10mm
-
-
VY1 Series
-
-40°C
125°C
-
3812252

RoHS

Each
1+
Rs.75.850
50+
Rs.56.960
100+
Rs.42.590
250+
Rs.38.300
500+
Rs.36.220
Min: 1 / Mult: 1
5000pF
± 20%
-
X1 / Y2
440V
250V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
WYO Series
-
-40°C
125°C
-
3812247

RoHS

Each
1+
Rs.57.890
50+
Rs.34.020
100+
Rs.27.410
250+
Rs.26.640
Min: 1 / Mult: 1
100pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
WKO Series
-
-40°C
125°C
-
3812249

RoHS

Each
1+
Rs.72.920
50+
Rs.47.000
100+
Rs.37.650
250+
Rs.35.590
Min: 1 / Mult: 1
100pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
Through Hole
-
12.5mm
-
-
WKP Series
-
-40°C
125°C
-
1902233

RoHS

Each
1+
Rs.43.560
50+
Rs.21.810
100+
Rs.15.340
250+
Rs.15.260
500+
Rs.15.180
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
Through Hole
-
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2524648

RoHS

Each
1+
Rs.77.520
10+
Rs.43.590
100+
Rs.34.890
500+
Rs.29.320
1000+
Rs.27.490
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
500V
-
Radial Leaded
-
-
-
-
-
VY1 Series
-
-40°C
125°C
-
2478224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.232.640
50+
Rs.158.690
100+
Rs.125.630
250+
Rs.123.890
500+
Rs.122.150
Min: 1 / Mult: 1
4700pF
± 10%
-
X1 / Y2
250V
250V
-
2220 [5650 Metric]
Surface Mount
-
-
-
-
VJ Series
-
-55°C
125°C
-
1-25 of 1105 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY