Suppression Ceramic Capacitors:

21 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Product Width
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1812595

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.124.460
50+
Rs.82.700
250+
Rs.60.610
500+
Rs.58.430
1000+
Rs.48.950
More Pricing...
Min: 5 / Mult: 5
150pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
1812594

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.118.370
50+
Rs.69.910
250+
Rs.51.640
500+
Rs.51.040
1000+
Rs.46.340
Min: 5 / Mult: 5
100pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
2629535

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.35.970
10000+
Rs.32.930
20000+
Rs.32.280
Min: 2000 / Mult: 2000
1000pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
1812600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.102.100
50+
Rs.66.160
250+
Rs.47.610
500+
Rs.46.640
1000+
Rs.38.920
Min: 5 / Mult: 5
1000pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
1812594RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.69.910
250+
Rs.51.640
500+
Rs.51.040
1000+
Rs.46.340
Min: 100 / Mult: 1
100pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
1812598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.80.080
50+
Rs.49.110
250+
Rs.35.800
500+
Rs.33.890
1000+
Rs.31.970
Min: 5 / Mult: 5
680pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
1812598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.49.110
250+
Rs.35.800
500+
Rs.33.890
1000+
Rs.31.970
Min: 100 / Mult: 5
680pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
1812600RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.66.160
250+
Rs.47.610
500+
Rs.46.640
1000+
Rs.38.920
Min: 100 / Mult: 5
1000pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
1812595RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.82.700
250+
Rs.60.610
500+
Rs.58.430
1000+
Rs.48.950
2000+
Rs.45.820
Min: 100 / Mult: 1
150pF
± 10%
250V
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
SMD
GA3 Series
-55°C
125°C
3238014

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.29.460
10000+
Rs.28.180
20000+
Rs.27.620
Min: 2000 / Mult: 2000
1000pF
± 10%
-
Y3
-
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3243149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.97.470
50+
Rs.59.190
250+
Rs.38.750
500+
Rs.37.750
1000+
Rs.36.750
Min: 5 / Mult: 5
470pF
± 10%
-
Y3
-
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3243148RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.60.150
250+
Rs.43.010
500+
Rs.39.140
1000+
Rs.35.270
Min: 100 / Mult: 5
1000pF
± 10%
-
Y3
-
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3243148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.93.120
50+
Rs.60.150
250+
Rs.43.010
500+
Rs.39.140
1000+
Rs.35.270
Min: 5 / Mult: 5
1000pF
± 10%
-
Y3
-
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3243149RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.59.190
250+
Rs.38.750
500+
Rs.37.750
1000+
Rs.36.750
Min: 100 / Mult: 5
470pF
± 10%
-
Y3
-
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3251324

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.43.200
10000+
Rs.40.070
20000+
Rs.39.270
Min: 2000 / Mult: 2000
100pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
2666311

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.31.440
10000+
Rs.27.530
20000+
Rs.26.980
Min: 2000 / Mult: 2000
680pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3238016

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.107.040
50+
Rs.65.980
250+
Rs.50.930
500+
Rs.46.060
1000+
Rs.40.840
More Pricing...
Min: 5 / Mult: 5
220pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3238016RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.65.980
250+
Rs.50.930
500+
Rs.46.060
1000+
Rs.40.840
2000+
Rs.34.400
Min: 100 / Mult: 5
220pF
± 10%
-
X1 / Y2
250VAC
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
3238017

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.35.530
10000+
Rs.28.920
20000+
Rs.28.350
Min: 2000 / Mult: 2000
470pF
± 10%
-
Y3
-
250VAC
X7R
1808 [4520 Metric]
4.7mm
Surface Mount
2mm
Wraparound
GA3 Series
-55°C
125°C
1812591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.290
10+
Rs.47.150
100+
Rs.38.870
500+
Rs.34.950
1000+
Rs.30.710
More Pricing...
Min: 1 / Mult: 1
10pF
± 5%
250V
-
-
-
SL
1808 [4520 Metric]
4.7mm
-
2mm
SMD
GA3 Series
-55°C
125°C
1812591RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.870
500+
Rs.34.950
1000+
Rs.30.710
2000+
Rs.27.590
Min: 100 / Mult: 1
10pF
± 5%
250V
-
-
-
SL
1808 [4520 Metric]
4.7mm
-
2mm
SMD
GA3 Series
-55°C
125°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY