Suppression Ceramic Capacitors:

1,109 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1902221

RoHS

Each
1+
Rs.77.310
10+
Rs.50.600
50+
Rs.46.300
100+
Rs.41.990
200+
Rs.35.910
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2429869

RoHS

Each
1+
Rs.27.560
50+
Rs.14.300
100+
Rs.8.630
250+
Rs.8.560
Min: 1 / Mult: 1
100pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
AY2 Series
-
-55°C
125°C
-
2858804

RoHS

Each
1+
Rs.40.880
10+
Rs.23.070
25+
Rs.20.110
50+
Rs.17.150
100+
Rs.14.200
More Pricing...
Min: 1 / Mult: 1
47pF
± 10%
-
X1 / Y2
300V
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
DE2 Series
-
20°C
85°C
-
3289470

RoHS

Each
5+
Rs.26.460
Min: 5 / Mult: 5
2500pF
± 20%
-
X1 / Y2
440V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
WYO Series
-
-40°C
125°C
-
4258674

RoHS

Each
1+
Rs.34.830
50+
Rs.23.260
100+
Rs.14.300
250+
Rs.12.910
500+
Rs.11.520
More Pricing...
Min: 1 / Mult: 1
150pF
± 10%
-
X1 / Y1
440V
400VAC
-
Radial Leaded
-
Through Hole
10mm
-
-
CD45 Series
-
-40°C
125°C
-
4258697

RoHS

Each
1+
Rs.114.130
50+
Rs.79.760
100+
Rs.58.880
250+
Rs.54.050
500+
Rs.49.220
More Pricing...
Min: 1 / Mult: 1
3300pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
CS Series
-
-55°C
125°C
-
4260667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.680
200+
Rs.20.590
500+
Rs.18.500
Min: 100 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4260675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.150
200+
Rs.20.070
500+
Rs.17.980
Min: 100 / Mult: 1
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4260722RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Rs.9.580
Min: 500 / Mult: 1
470pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY2 Series
-
-55°C
125°C
-
4260671RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.050
200+
Rs.28.220
500+
Rs.25.390
Min: 100 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4260668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.18.530
200+
Rs.17.250
500+
Rs.15.430
Min: 100 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4146267

RoHS

Each
10+
Rs.47.670
50+
Rs.40.190
100+
Rs.32.710
500+
Rs.27.320
1000+
Rs.22.970
More Pricing...
Min: 10 / Mult: 10
1000pF
± 20%
-
X1 / Y2
400VAC
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C700 Series
-
-55°C
125°C
-
4146292

RoHS

Each
1+
Rs.350.400
10+
Rs.249.480
50+
Rs.232.080
200+
Rs.214.680
600+
Rs.203.370
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
400VAC
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
4146227

RoHS

Each
10+
Rs.43.060
50+
Rs.40.320
100+
Rs.37.580
500+
Rs.24.790
1000+
Rs.23.220
More Pricing...
Min: 10 / Mult: 10
220pF
± 10%
-
X1 / Y2
400VAC
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
4146308

RoHS

Each
10+
Rs.21.960
100+
Rs.15.000
500+
Rs.13.870
1000+
Rs.10.650
2000+
Rs.10.440
More Pricing...
Min: 10 / Mult: 10
220pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C700 Series
-
-55°C
125°C
-
4146296

RoHS

Each
1+
Rs.350.380
10+
Rs.249.460
50+
Rs.223.360
100+
Rs.197.260
750+
Rs.177.560
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
400VAC
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C700 Series
-
-55°C
125°C
-
4260722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.140
10+
Rs.15.300
50+
Rs.12.260
100+
Rs.11.400
200+
Rs.10.640
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY2 Series
-
-55°C
125°C
-
4260668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.37.390
10+
Rs.24.850
50+
Rs.19.870
100+
Rs.18.530
200+
Rs.17.250
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4260671

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.64.460
10+
Rs.43.320
50+
Rs.37.190
100+
Rs.31.050
200+
Rs.28.220
More Pricing...
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4260675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.910
10+
Rs.31.460
50+
Rs.26.810
100+
Rs.22.150
200+
Rs.20.070
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4260667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.650
10+
Rs.33.210
50+
Rs.27.950
100+
Rs.22.680
200+
Rs.20.590
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4146301

RoHS

Each
10+
Rs.40.530
200+
Rs.22.520
600+
Rs.22.430
1000+
Rs.18.430
2000+
Rs.17.520
More Pricing...
Min: 10 / Mult: 10
470pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
4258687

RoHS

Each
1+
Rs.83.630
50+
Rs.57.440
100+
Rs.41.870
250+
Rs.38.300
500+
Rs.34.730
More Pricing...
Min: 1 / Mult: 1
100pF
± 10%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
CS Series
-
-55°C
125°C
-
1902233

RoHS

Each
1+
Rs.43.560
50+
Rs.19.060
100+
Rs.18.070
250+
Rs.17.070
500+
Rs.16.080
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
VY2 Series
-
-40°C
125°C
-
2478224

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.218.670
50+
Rs.153.890
100+
Rs.124.610
250+
Rs.123.280
500+
Rs.121.950
Min: 1 / Mult: 1
4700pF
± 10%
-
X1 / Y2
250V
250V
-
2220 [5650 Metric]
-
Surface Mount
-
-
-
VJ Series
-
-55°C
125°C
-
1-25 of 1109 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY