Suppression Ceramic Capacitors:

1,123 Products Found

We offer a wide range of ceramic suppression capacitors for RFI suppression and prevention of electrical shock

What is a suppression capacitor?

The suppression capacitor is the most effective interference component. Its impedance decreases with the frequency, so that we have a short circuit between the mains terminals and/or between the terminals and ground at high frequency. Capacitors for applications between the mains terminals are called X-capacitors.

X-capacitors, also called across the line capacitors, are capacitors with unlimited capacitance for use where their failure due to a short circuit would not lead to the danger of an electric shock. Capacitors for applications between terminals and ground are called Y-capacitors.

Y-capacitors, also called line bypass capacitors, are capacitors which serves to reduce asymmetrical interference voltage, and are located between a live conductor and the metal case which may be touched.

What are suppression capacitors used for?

EMI suppression ceramic capacitors are used in a wide variety of applications, for example, for RFI suppression and prevention of electrical shock to humans and animals. The special features of these certified components are self-extinction in case of fire (UL 94 V-0) and their overvoltage protection. These capacitors are available for both X and Y categories and their subclasses.

The Vishay WKO series AC line rated Single-layer Suppression Ceramic Capacitors consist of ceramic disc both sides of which are silver plated. Connection leads are made of tinned copper having diameters of 0.6 or 0.8mm. The capacitors may be supplied with straight or kinked leads having a lead spacing of 7.5 or 12.5mm. They are suitable for X1, Y2 according to IEC 60384-14.4, and line-by-pass applications.

  • High reliability
  • Blue coloured flame-retardant epoxy resin coating
  • UL94V-0 Flammability rating
  • Safety and industrial applications
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Suppression Class
Voltage Rating X
Voltage Rating Y
Dielectric Characteristic
Capacitor Case / Package
Product Length
Capacitor Mounting
Lead Spacing
Product Width
Capacitor Terminals
Product Range
Product Diameter
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1650711

RoHS

Each
1+
Rs.58.430
50+
Rs.36.860
100+
Rs.28.790
250+
Rs.28.640
500+
Rs.28.490
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
250V
-
-
-
Through Hole
7.5mm
-
-
WYO Series
-
-40°C
125°C
-
2507754

RoHS

Each
1+
Rs.33.820
10+
Rs.19.790
50+
Rs.16.450
100+
Rs.13.100
200+
Rs.12.770
Min: 1 / Mult: 1
2200pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
VY1 Series
-
-40°C
125°C
-
2440226

RoHS

Each
10+
Rs.18.140
100+
Rs.12.220
500+
Rs.11.440
1000+
Rs.10.840
2000+
Rs.10.240
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C900AC SFTY X1-440 Y2-300 Series
-
-40°C
125°C
-
2709101

RoHS

Each
10+
Rs.40.990
50+
Rs.34.060
100+
Rs.33.720
Min: 10 / Mult: 10
150pF
± 10%
-
X1 / Y2
400V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
C900AH SFTY X1-400 Y1-250 Series
-
-40°C
125°C
-
3289472

RoHS

Each
1+
Rs.75.180
50+
Rs.39.750
100+
Rs.36.930
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
440V
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
WYO Series
-
-40°C
125°C
-
3289470

RoHS

Each
5+
Rs.26.460
Min: 5 / Mult: 5
2500pF
± 20%
-
X1 / Y2
440V
250V
-
Radial Leaded
-
Through Hole
5mm
-
-
WYO Series
-
-40°C
125°C
-
3812247

RoHS

Each
1+
Rs.57.890
50+
Rs.34.020
100+
Rs.27.410
250+
Rs.27.160
Min: 1 / Mult: 1
100pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
WKO Series
-
-40°C
125°C
-
3812249

RoHS

Each
1+
Rs.72.920
50+
Rs.47.000
100+
Rs.37.650
250+
Rs.36.290
Min: 1 / Mult: 1
100pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
12.5mm
-
-
WKP Series
-
-40°C
125°C
-
3649248

RoHS

Each
1+
Rs.40.070
50+
Rs.24.150
100+
Rs.16.240
250+
Rs.15.940
500+
Rs.15.630
More Pricing...
Min: 1 / Mult: 1
470pF
± 10%
-
X1 / Y1
440V
400V
-
Radial Leaded
-
Through Hole
10mm
-
-
CD45 Series
-
-40°C
125°C
-
4260675RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.22.150
200+
Rs.20.070
500+
Rs.17.980
Min: 100 / Mult: 1
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4208301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.010
50+
Rs.155.280
100+
Rs.129.180
250+
Rs.125.270
500+
Rs.121.350
More Pricing...
Min: 1 / Mult: 1
2200pF
± 10%
-
X1 / Y2
250VAC
250V
-
2220 [5650 Metric]
-
Surface Mount
-
-
-
VJ Series
-
-55°C
125°C
-
4260722RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
Rs.10.030
Min: 500 / Mult: 1
470pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY2 Series
-
-55°C
125°C
-
4146292

RoHS

Each
1+
Rs.350.400
10+
Rs.249.480
50+
Rs.232.080
200+
Rs.214.680
600+
Rs.203.370
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
400V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
4146233

RoHS

Each
10+
Rs.38.140
50+
Rs.37.170
100+
Rs.36.190
500+
Rs.24.980
Min: 10 / Mult: 10
3300pF
± 20%
-
X1 / Y2
400V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
4146239

RoHS

Each
1+
Rs.210.020
10+
Rs.144.770
50+
Rs.133.030
100+
Rs.121.280
750+
Rs.102.890
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
400V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
4208305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.237.100
50+
Rs.164.020
100+
Rs.138.790
250+
Rs.134.880
500+
Rs.130.960
More Pricing...
Min: 1 / Mult: 1
10000pF
± 10%
-
X2
250VAC
250V
-
2220 [5650 Metric]
-
Surface Mount
-
-
-
VJ Series
-
-55°C
125°C
-
4208297

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.225.760
50+
Rs.155.290
100+
Rs.123.100
250+
Rs.121.800
500+
Rs.120.490
More Pricing...
Min: 1 / Mult: 1
220pF
± 5%
-
X1 / Y2
250VAC
250V
-
2220 [5650 Metric]
-
Surface Mount
-
-
-
VJ Series
-
-55°C
125°C
-
4260668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.49.650
10+
Rs.33.210
50+
Rs.27.950
100+
Rs.22.680
200+
Rs.20.590
More Pricing...
Min: 1 / Mult: 1
1000pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4260722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.24.290
10+
Rs.16.100
50+
Rs.12.990
100+
Rs.12.120
200+
Rs.11.220
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY2 Series
-
-55°C
125°C
-
4146296

RoHS

Each
1+
Rs.350.380
10+
Rs.249.460
50+
Rs.223.360
100+
Rs.197.260
750+
Rs.177.560
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
400V
250V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C700 Series
-
-55°C
125°C
-
4146288

RoHS

Each
1+
Rs.232.640
10+
Rs.164.780
50+
Rs.146.510
100+
Rs.125.630
500+
Rs.105.620
More Pricing...
Min: 1 / Mult: 1
4700pF
± 20%
-
X1 / Y2
400V
250V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-55°C
125°C
-
4146338

RoHS

Each
1+
Rs.334.030
10+
Rs.241.810
50+
Rs.231.590
100+
Rs.221.370
500+
Rs.211.150
More Pricing...
Min: 1 / Mult: 1
0.01µF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C700 Series
-
-55°C
125°C
-
4260675

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.47.910
10+
Rs.31.460
50+
Rs.26.810
100+
Rs.22.150
200+
Rs.20.070
More Pricing...
Min: 1 / Mult: 1
470pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
AY1 Series
-
-55°C
125°C
-
4146325

RoHS

Each
10+
Rs.25.020
100+
Rs.16.880
500+
Rs.16.090
1000+
Rs.12.650
2000+
Rs.11.420
Min: 10 / Mult: 10
3300pF
± 20%
-
X1 / Y2
440V
300V
-
Radial Leaded
-
Through Hole
7.5mm
-
-
C700 Series
-
-55°C
125°C
-
4145015

RoHS

Each
10+
Rs.37.070
50+
Rs.36.770
100+
Rs.36.460
500+
Rs.31.640
1000+
Rs.26.820
More Pricing...
Min: 10 / Mult: 10
1500pF
± 20%
-
X1 / Y1
760V
500V
-
Radial Leaded
-
Through Hole
10mm
-
-
C700 Series
-
-40°C
125°C
-
1-25 of 1123 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY