1.5µF General Purpose Film Capacitors:

58 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132789

RoHS

Each
1+
Rs.78.190
10+
Rs.59.200
50+
Rs.51.730
100+
Rs.44.260
200+
Rs.39.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
3132785

RoHS

Each
1+
Rs.69.940
10+
Rs.38.450
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
3132798

RoHS

Each
1+
Rs.80.440
10+
Rs.55.670
25+
Rs.52.050
50+
Rs.48.420
100+
Rs.44.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
3518779

RoHS

Each
10+
Rs.57.070
100+
Rs.51.550
500+
Rs.42.280
1000+
Rs.35.320
2000+
Rs.34.660
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10mm
5mm
10.5mm
B32520 Series
-55°C
125°C
AEC-Q200
1166125

RoHS

Each
1+
Rs.129.860
10+
Rs.88.100
50+
Rs.75.130
200+
Rs.67.740
400+
Rs.67.180
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19.5mm
26.5mm
21mm
MKT468 Series
-55°C
100°C
AEC-Q200
1854893

RoHS

Each
1+
Rs.175.120
10+
Rs.91.600
50+
Rs.85.080
100+
Rs.78.550
200+
Rs.76.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
15.6mm
18.8mm
15.6mm
ECWF(A) Series
-40°C
105°C
-
1679410

RoHS

Each
10+
Rs.40.370
50+
Rs.38.680
100+
Rs.36.980
500+
Rs.30.710
1000+
Rs.30.630
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
11mm
7mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
9750940

RoHS

Each
10+
Rs.44.820
100+
Rs.39.080
500+
Rs.31.680
1000+
Rs.31.460
2000+
Rs.31.370
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
13mm
7.2mm
10.5mm
B32529 Series
-55°C
125°C
AEC-Q200
2495927

RoHS

Each
10+
Rs.76.990
50+
Rs.68.990
250+
Rs.60.980
500+
Rs.54.720
1000+
Rs.53.630
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
250V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20mm
R71 Series
-55°C
105°C
-
1679383

RoHS

Each
1+
Rs.193.360
10+
Rs.130.720
50+
Rs.104.620
300+
Rs.84.610
600+
Rs.78.870
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
19mm
27mm
18.5mm
R60 Series
-55°C
105°C
AEC-Q200
1166008

RoHS

Each
5+
Rs.208.450
50+
Rs.149.290
250+
Rs.144.070
500+
Rs.137.980
1000+
Rs.137.550
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
11mm
7.2mm
11mm
MKT370 Series
-55°C
105°C
AEC-Q200
2808226

RoHS

Each
1+
Rs.272.480
10+
Rs.234.510
50+
Rs.226.690
252+
Rs.217.760
504+
Rs.205.480
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F611 Series
-55°C
105°C
-
1166845

RoHS

Each
1+
Rs.211.920
50+
Rs.185.430
100+
Rs.153.640
250+
Rs.137.750
500+
Rs.127.150
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Axial Leaded
1.5µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
31.5mm
-
-
MKT1813 Series
-55°C
100°C
-
2809031

RoHS

Each
10+
Rs.94.980
50+
Rs.76.100
100+
Rs.63.660
500+
Rs.55.390
1000+
Rs.52.170
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 5%
90V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
1215550

RoHS

Each
1+
Rs.467.120
5+
Rs.418.840
10+
Rs.370.550
20+
Rs.333.720
40+
Rs.296.890
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
19mm
31mm
19mm
MKT373 Series
-55°C
105°C
-
1215546

RoHS

Each
1+
Rs.310.350
10+
Rs.253.130
25+
Rs.247.940
50+
Rs.242.740
100+
Rs.211.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
15.5mm
MKT373 Series
-55°C
105°C
-
156887

RoHS

Each
5+
Rs.65.060
50+
Rs.56.930
250+
Rs.47.170
500+
Rs.42.290
1500+
Rs.39.040
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
PC Pin
-
15mm
14mm
18mm
14mm
MKS4 Series
-55°C
100°C
AEC-Q200
1166137

RoHS

Each
1+
Rs.266.030
10+
Rs.203.390
50+
Rs.191.650
100+
Rs.181.470
200+
Rs.181.080
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
220V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
22.5mm
30mm
24.5mm
MKT468 Series
-55°C
100°C
AEC-Q200
1166829

RoHS

Each
5+
Rs.237.790
50+
Rs.155.140
250+
Rs.128.170
500+
Rs.114.250
1000+
Rs.102.940
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Axial Leaded
1.5µF
± 10%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
MKT1813 Series
-55°C
100°C
-
1215472

RoHS

Each
1+
Rs.331.010
50+
Rs.206.600
100+
Rs.182.240
250+
Rs.172.670
500+
Rs.163.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
PC Pin
-
22.5mm
18mm
26mm
18mm
MKT368 Series
-55°C
105°C
-
2495712RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.020
500+
Rs.95.840
1750+
Rs.86.250
Min: 100 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1.5µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
7.3mm
6.1mm
4.3mm
LDE Series
-55°C
125°C
AEC-Q200
2495875

RoHS

Each
10+
Rs.53.690
50+
Rs.51.470
100+
Rs.49.250
500+
Rs.40.900
1500+
Rs.35.070
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2495712

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.196.070
10+
Rs.132.640
50+
Rs.118.550
100+
Rs.106.020
500+
Rs.95.840
More Pricing...
Min: 1 / Mult: 1
Metallized PEN Stacked
2824 [7260 Metric]
1.5µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
7.3mm
6.1mm
4.3mm
LDE Series
-55°C
125°C
AEC-Q200
2763217

RoHS

Each
10+
Rs.47.020
50+
Rs.37.410
100+
Rs.30.830
500+
Rs.26.250
1000+
Rs.23.790
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1.5µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
6mm
11mm
R82 Series
-55°C
105°C
AEC-Q200
3132794

RoHS

Each
1+
Rs.44.450
10+
Rs.32.130
25+
Rs.32.010
50+
Rs.31.890
100+
Rs.31.770
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
9mm
19mm
ECWFE Series
-40°C
105°C
-
1-25 of 58 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY