Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Passive Components
                      3. Capacitors
                      4. Film Capacitors
                      5. General Purpose Film Capacitors
                      6. Results

                      2 Product Results Found for "motor"

                      Find a huge range of General Purpose Film Capacitors at element14 India. We stock a large selection of General Purpose Film Capacitors, including new and most popular products from the world's top manufacturers including: Vishay
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Dielectric Type
                      Capacitor Case / Package
                      Capacitance
                      Capacitance Tolerance
                      Voltage(AC)
                      Voltage(DC)
                      Capacitor Mounting
                      Capacitor Terminals
                      Humidity Rating
                      Lead Spacing
                      Product Length
                      Product Width
                      Product Height
                      Product Range
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      No Filter(s) Applied
                      0 Filter(s) Selected
                      ComparePrice ForQuantity
                      BFC238560102
                      VISHAY BFC238560102
                      1413888

                      Data Sheet

                      RoHS

                      VISHAY
                      1. General Purpose Film Capacitor
                      2. Metallized PP
                      3. Radial Box - 2 Pin
                      4. 1000 pF
                      5. ± 5%
                      6. 700 V
                      7. 2 kV
                      Each
                      1+
                      Rs.119.980
                      50+
                      Rs.69.930
                      100+
                      Rs.63.270
                      250+
                      Rs.58.120
                      500+
                      Rs.52.970
                      More Pricing...
                      Min: 1 / Mult: 1
                      Metallized PP
                      Radial Box - 2 Pin
                      1000pF
                      ± 5%
                      700V
                      2kV
                      Through Hole
                      Radial Leaded
                      GRADE II (Test Condition A)
                      15mm
                      10mm
                      12.5mm
                      10mm
                      MKP385 Series
                      -55°C
                      105°C
                      BFC238560103
                      VISHAY BFC238560103
                      1413899

                      Data Sheet

                      RoHS

                      VISHAY
                      1. General Purpose Film Capacitor
                      2. Metallized PP
                      3. Radial Box - 2 Pin
                      4. 0.01 µF
                      5. ± 5%
                      6. 700 V
                      7. 2 kV
                      Each
                      1+
                      Rs.236.250
                      50+
                      Rs.141.420
                      100+
                      Rs.131.850
                      250+
                      Rs.127.940
                      500+
                      Rs.124.020
                      More Pricing...
                      Min: 1 / Mult: 1
                      Metallized PP
                      Radial Box - 2 Pin
                      0.01µF
                      ± 5%
                      700V
                      2kV
                      Through Hole
                      Radial Leaded
                      GRADE II (Test Condition A)
                      15mm
                      13.5mm
                      17.5mm
                      13.5mm
                      MKP385 Series
                      -55°C
                      105°C
                      ComparePrice ForQuantity
                      1-2 of 2 items
                      of 1 page(s)
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.