0.012µF General Purpose Film Capacitors:

18 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3227726

RoHS

Each
1+
Rs.34.610
50+
Rs.20.480
100+
Rs.16.690
250+
Rs.15.300
500+
Rs.13.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
2901388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.26.740
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3227727

RoHS

Each
1+
Rs.33.110
50+
Rs.19.510
100+
Rs.15.900
250+
Rs.14.590
500+
Rs.13.450
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
2901388RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.26.740
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3227746

RoHS

Each
1+
Rs.30.850
50+
Rs.16.380
100+
Rs.13.550
250+
Rs.13.230
500+
Rs.12.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
3227745

RoHS

Each
1+
Rs.46.630
50+
Rs.24.930
100+
Rs.20.590
250+
Rs.18.350
500+
Rs.16.100
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 10%
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
3494888

RoHS

Each
5+
Rs.43.890
50+
Rs.28.820
250+
Rs.27.700
500+
Rs.26.470
1000+
Rs.17.540
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
8mm
MKP385 Series
-55°C
110°C
-
1198323RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.24.930
250+
Rs.23.370
500+
Rs.17.880
1500+
Rs.16.840
3000+
Rs.14.140
Min: 100 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.012µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
1198323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.38.330
50+
Rs.24.930
250+
Rs.23.370
500+
Rs.17.880
1500+
Rs.16.840
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1206 [3216 Metric]
0.012µF
± 2%
11V
16V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
0.9mm
1.6mm
0.9mm
ECHU(X) Series
-55°C
125°C
-
2468980

RoHS

Each
1+
Rs.55.760
50+
Rs.29.740
100+
Rs.27.050
250+
Rs.24.660
500+
Rs.22.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
500V
1kV
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
6mm
12mm
B32671L Series
-55°C
125°C
AEC-Q200
2901420

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.73.650
50+
Rs.67.160
100+
Rs.55.040
500+
Rs.43.960
1000+
Rs.38.790
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901420RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.040
500+
Rs.43.960
1000+
Rs.38.790
3000+
Rs.38.020
6000+
Rs.37.240
More Pricing...
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 5%
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
3519052

RoHS

Each
5+
Rs.63.990
50+
Rs.40.500
250+
Rs.33.010
500+
Rs.27.060
1000+
Rs.24.840
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
8.5mm
14.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2901407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.900
500+
Rs.56.350
1000+
Rs.51.340
3000+
Rs.48.950
Min: 100 / Mult: 5
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2901407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.87.670
50+
Rs.71.410
100+
Rs.62.900
500+
Rs.56.350
1000+
Rs.51.340
More Pricing...
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
0.012µF
± 10%
63V
100V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
1744780

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.19.310
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.012µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
1744780RL

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.19.310
Min: 2000 / Mult: 2000
Metallized PPS Stacked
1210 [3225 Metric]
0.012µF
± 2%
30V
50V
Surface Mount
Wraparound
GRADE II (Test Condition B)
-
1.1mm
2.5mm
1.1mm
ECHU(X) Series
-55°C
125°C
-
1854840

RoHS

Each
1+
Rs.8.190
10+
Rs.5.490
100+
Rs.4.870
500+
Rs.4.720
1000+
Rs.4.390
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.012µF
± 5%
40V
63V
Through Hole
PC Pin
-
7.5mm
6.8mm
7.5mm
7.8mm
ECQV(M) Series
-40°C
105°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY