General Purpose Film Capacitors:

7 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4226486

RoHS

Each
1+
Rs.2,367.540
2+
Rs.2,338.390
3+
Rs.2,309.230
5+
Rs.2,280.080
10+
Rs.2,250.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
35mm
70mm
B3236X Series
-40°C
85°C
4153228

RoHS

Each
1+
Rs.8,286.720
2+
Rs.5,381.910
3+
Rs.4,827.870
5+
Rs.4,576.530
10+
Rs.4,209.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
480V
1.2kV
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
142mm
B32361 Series
-40°C
85°C
4141426

RoHS

Each
1+
Rs.6,333.520
5+
Rs.6,313.800
10+
Rs.6,294.080
25+
Rs.6,274.350
50+
Rs.6,254.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
680V
-
Stud Mount - M10
Screw
-
35mm
197mm
B32362 Series
-40°C
70°C
4153226

RoHS

Each
1+
Rs.5,495.250
2+
Rs.4,808.350
3+
Rs.3,984.060
5+
Rs.3,571.920
10+
Rs.3,297.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 5%
250V
675V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
132mm
B32361 Series
-40°C
85°C
4153229

RoHS

Each
1+
Rs.5,968.070
2+
Rs.5,932.530
3+
Rs.5,896.990
5+
Rs.5,861.440
10+
Rs.5,825.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
250µF
± 5%
250V
675V
Stud Mount - M10
Screw
GRADE I (Test Condition A)
-
152mm
B32362 Series
-40°C
85°C
4153227

RoHS

Each
1+
Rs.7,237.790
2+
Rs.4,700.670
3+
Rs.4,216.760
5+
Rs.3,997.230
10+
Rs.3,676.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
70µF
± 5%
330V
900V
Stud Mount - M6
Screw
GRADE I (Test Condition A)
-
107mm
B32361 Series
-40°C
85°C
4457280

RoHS

Each
1+
Rs.4,546.810
2+
Rs.4,509.420
3+
Rs.4,472.020
5+
Rs.4,434.620
10+
Rs.4,397.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
330V
460V
Stud Mount - M10
Screw
-
35mm
117mm
B32362 Series
-40°C
70°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY