Metallized PP General Purpose Film Capacitors:

704 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3132789

RoHS

Each
1+
Rs.78.190
10+
Rs.59.200
50+
Rs.51.730
100+
Rs.44.260
200+
Rs.39.800
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
9mm
19mm
ECWFE Series
-40°C
105°C
-
3227752

RoHS

Each
1+
Rs.33.110
50+
Rs.19.510
100+
Rs.16.160
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
6.4mm
9.4mm
ECWFD Series
-40°C
110°C
-
2808191

RoHS

Each
1+
Rs.462.320
10+
Rs.402.020
50+
Rs.387.500
150+
Rs.355.110
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
400V
1.25kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
-
22mm
37mm
F462 Series
-55°C
105°C
-
2805901

RoHS

Each
1+
Rs.39.070
10+
Rs.27.140
50+
Rs.22.840
100+
Rs.18.610
200+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
-
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
-
3132793

RoHS

Each
1+
Rs.139.940
5+
Rs.123.220
10+
Rs.106.500
25+
Rs.102.780
50+
Rs.99.070
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
15.5mm
25.5mm
ECWFE Series
-40°C
105°C
-
1890272

RoHS

Each
10+
Rs.26.810
100+
Rs.21.890
500+
Rs.14.520
2500+
Rs.13.070
5000+
Rs.12.290
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
3mm
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
3256664

RoHS

Each
5+
Rs.36.100
50+
Rs.26.490
250+
Rs.22.140
500+
Rs.19.580
1500+
Rs.19.200
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
7.5mm
10.5mm
-
5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
3227758

RoHS

Each
1+
Rs.48.140
50+
Rs.28.600
100+
Rs.23.300
250+
Rs.21.370
500+
Rs.19.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
-
8mm
11mm
ECWFD Series
-40°C
110°C
-
1854913

RoHS

Each
1+
Rs.106.270
10+
Rs.58.510
50+
Rs.54.120
100+
Rs.49.720
200+
Rs.45.420
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
15mm
18.5mm
-
18.1mm
11.5mm
ECWF(A) Series
-40°C
105°C
-
3256699

RoHS

Each
5+
Rs.47.340
50+
Rs.31.280
250+
Rs.23.260
500+
Rs.19.210
1500+
Rs.18.830
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
-
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
5.5mm
11mm
WCAP-FTBP Series
-40°C
105°C
-
3227737

RoHS

Each
1+
Rs.38.380
50+
Rs.20.740
100+
Rs.17.140
250+
Rs.16.740
500+
Rs.16.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
6.9mm
9.9mm
ECWFD Series
-40°C
110°C
-
3227726

RoHS

Each
1+
Rs.34.610
50+
Rs.20.480
100+
Rs.16.690
250+
Rs.15.300
500+
Rs.13.910
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
7.5mm
12.6mm
-
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
3770017

RoHS

Each
10+
Rs.27.700
100+
Rs.24.680
500+
Rs.19.550
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
450V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71H Series
-55°C
125°C
AEC-Q200
3227727

RoHS

Each
1+
Rs.33.110
50+
Rs.19.510
100+
Rs.15.900
250+
Rs.14.590
500+
Rs.13.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
10mm
12.6mm
-
5.2mm
8.2mm
ECWFD Series
-40°C
110°C
-
3494926

RoHS

Each
5+
Rs.37.080
50+
Rs.35.850
250+
Rs.34.620
500+
Rs.33.390
1000+
Rs.32.720
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
110V
160V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
MKP385 Series
-55°C
110°C
-
3132798

RoHS

Each
1+
Rs.80.440
10+
Rs.55.670
25+
Rs.52.050
50+
Rs.48.420
100+
Rs.44.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
9mm
19mm
ECWFE Series
-40°C
105°C
-
3132785

RoHS

Each
1+
Rs.69.940
10+
Rs.38.450
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
-
84V
450V
Through Hole
Radial Leaded
-
27.5mm
31mm
-
9mm
19mm
ECWFE Series
-40°C
105°C
-
3256670

RoHS

Each
1+
Rs.384.150
10+
Rs.335.010
25+
Rs.309.330
50+
Rs.245.680
100+
Rs.229.430
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
-
-
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31mm
-
14mm
23.5mm
WCAP-FTBP Series
-40°C
105°C
-
1854903

RoHS

Each
1+
Rs.357.370
10+
Rs.307.840
50+
Rs.279.320
100+
Rs.258.570
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
20mm
23.5mm
-
23.8mm
23.5mm
ECWF(A) Series
-40°C
105°C
-
1413894

RoHS

Each
1+
Rs.90.500
50+
Rs.61.360
100+
Rs.52.030
250+
Rs.45.980
500+
Rs.39.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
550V
1.6kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
11mm
-
18mm
11mm
MKP385 Series
-55°C
105°C
-
2496049

RoHS

Each
10+
Rs.16.420
100+
Rs.11.400
500+
Rs.10.290
1000+
Rs.9.170
3000+
Rs.7.810
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
3.5mm
7.5mm
0
-55°C
105°C
-
2528262

RoHS

Each
1+
Rs.181.840
50+
Rs.125.540
100+
Rs.112.030
250+
Rs.99.270
500+
Rs.86.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.068µF
± 1%
-
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
-
7.5mm
9.6mm
MKP1837 Series
-55°C
100°C
-
2496051

RoHS

Each
10+
Rs.51.090
50+
Rs.48.380
100+
Rs.45.670
500+
Rs.37.420
1000+
Rs.32.420
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
6mm
11mm
0
-55°C
105°C
-
2808164

RoHS

Each
10+
Rs.19.210
100+
Rs.18.540
500+
Rs.17.980
1800+
Rs.17.310
3600+
Rs.16.980
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
F461 Series
-55°C
105°C
-
2860188

RoHS

Each
5+
Rs.122.580
50+
Rs.88.800
250+
Rs.74.470
500+
Rs.74.470
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.01µF
± 2%
-
25V
250V
Through Hole
Radial Leaded
-
5mm
7.2mm
-
3.5mm
8mm
MKP418 Series
-55°C
85°C
-
1-25 of 704 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY