B32656 Series General Purpose Film Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.490.090 10+ Rs.363.940 50+ Rs.346.980 100+ Rs.330.010 200+ Rs.328.710 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | 700V | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 14mm | 25mm | B32656 Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ Rs.668.140 5+ Rs.625.680 10+ Rs.583.210 25+ Rs.540.740 50+ Rs.498.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 5% | 500V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 20mm | 39.5mm | B32656 Series | -55°C | 100°C | AEC-Q200 |