General Purpose Film Capacitors:

61 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4699393

RoHS

Each
1+
Rs.4.810
10+
Rs.4.640
50+
Rs.3.610
100+
Rs.3.440
250+
Rs.2.410
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 5%
-
400V
Through Hole
Radial Leaded
27.5mm
31mm
9.5mm
19mm
ECQE(F) Series
-40°C
105°C
4706506

RoHS

Each
1+
Rs.37.470
5+
Rs.28.680
10+
Rs.19.890
20+
Rs.18.040
40+
Rs.16.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.0047µF
± 3%
-
1.6kV
Through Hole
Radial Leaded
15mm
17.8mm
6.4mm
9.1mm
ECWH(A) Series
-40°C
105°C
4698612RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.85.900
250+
Rs.75.590
500+
Rs.65.280
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4699375

RoHS

Each
1+
Rs.1.890
5+
Rs.1.720
10+
Rs.1.720
25+
Rs.1.550
50+
Rs.1.550
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.022µF
± 10%
-
250V
Through Hole
Radial Leaded
5mm
7.9mm
4.3mm
7.2mm
ECQE(B) Series
-40°C
105°C
4706489

RoHS

Each
1+
Rs.67.920
10+
Rs.40.690
50+
Rs.34.340
100+
Rs.27.980
200+
Rs.26.330
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 3%
-
250V
Through Hole
Radial Leaded
7.5mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
4706498

RoHS

Each
1+
Rs.288.620
50+
Rs.137.440
100+
Rs.101.360
250+
Rs.87.620
500+
Rs.77.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
450V
Through Hole
Radial Leaded
15mm
18.1mm
7.5mm
12.1mm
ECWF(A) Series
-40°C
105°C
4699283

RoHS

Each
5+
Rs.68.820
50+
Rs.36.810
250+
Rs.33.590
500+
Rs.27.670
1000+
Rs.25.670
More Pricing...
Min: 5 / Mult: 5
Metallized PPS Stacked
1210 [3225 Metric]
0.027µF
± 2%
30V
50V
Surface Mount
Standard Terminal
-
1.5mm
2.5mm
1.5mm
ECHU(X) Series
-55°C
125°C
4699286

RoHS

Each
1+
Rs.91.050
10+
Rs.53.260
50+
Rs.39.680
100+
Rs.29.210
250+
Rs.27.660
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.18µF
± 10%
150V
250V
Through Hole
Radial Leaded
10mm
12mm
5mm
10.3mm
ECQE(F) Series
-40°C
105°C
4706492

RoHS

Each
1+
Rs.599.570
10+
Rs.329.850
50+
Rs.281.750
200+
Rs.214.740
400+
Rs.204.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
-
250V
Through Hole
Radial Leaded
20mm
23.8mm
12.5mm
18.3mm
ECWF(A) Series
-40°C
105°C
4694539RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.79.270
200+
Rs.73.830
500+
Rs.68.390
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4694539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.156.790
10+
Rs.107.200
50+
Rs.85.710
100+
Rs.79.270
200+
Rs.73.830
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
3.3µF
± 10%
-
100V
Through Hole
Radial Leaded
15mm
18.5mm
8.5mm
16.5mm
ECQE(F) Series
-40°C
105°C
4698612

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.245.670
10+
Rs.137.440
50+
Rs.116.820
100+
Rs.85.900
250+
Rs.75.590
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 10%
-
630V
Through Hole
Radial Leaded
15mm
18.5mm
7.5mm
15.4mm
ECQE(F) Series
-40°C
105°C
4706496

RoHS

Each
1+
Rs.33.170
10+
Rs.29.030
50+
Rs.24.050
100+
Rs.21.560
200+
Rs.20.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
450V
Through Hole
Radial Leaded
10mm
13mm
5.7mm
14.9mm
ECWF(A) Series
-40°C
105°C
4694541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.85.350
10+
Rs.58.640
50+
Rs.50.640
100+
Rs.42.630
200+
Rs.38.980
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
-
400V
Through Hole
Radial Leaded
22.5mm
26mm
7mm
16.5mm
ECQE(F) Series
-40°C
105°C
4699379

RoHS

Each
1+
Rs.5.670
10+
Rs.5.500
50+
Rs.4.290
100+
Rs.3.260
250+
Rs.2.750
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
-
400V
Through Hole
Radial Leaded
27.5mm
31mm
11mm
22mm
ECQE(F) Series
-40°C
105°C
4694543RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.183.820
250+
Rs.161.490
500+
Rs.152.900
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4698613

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.170.080
10+
Rs.116.820
50+
Rs.68.720
100+
Rs.65.280
250+
Rs.60.130
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.068µF
± 10%
-
630V
Through Hole
Radial Leaded
15mm
18.5mm
5.8mm
11mm
ECQE(F) Series
-40°C
105°C
4706505

RoHS

Each
1+
Rs.47.900
50+
Rs.24.670
100+
Rs.21.190
250+
Rs.19.760
500+
Rs.18.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
700V
1.6kV
Through Hole
Radial Leaded
10mm
17.8mm
5.2mm
13mm
ECWH(A) Series
-40°C
105°C
4694542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.276.590
10+
Rs.154.620
50+
Rs.132.280
100+
Rs.97.920
250+
Rs.84.180
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
630V
Through Hole
Radial Leaded
22.5mm
26mm
7.8mm
17mm
ECQE(F) Series
-40°C
105°C
4706507

RoHS

Each
1+
Rs.188.980
50+
Rs.77.310
100+
Rs.73.870
250+
Rs.65.280
500+
Rs.56.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
1.6kV
Through Hole
Radial Leaded
20mm
23mm
8mm
16.5mm
ECWH(V) Series
-40°C
105°C
4698611RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.352.180
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4698615RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.34.360
250+
Rs.32.640
500+
Rs.29.550
1000+
Rs.25.600
Min: 150 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4687812

RoHS

Each
1+
Rs.592.700
10+
Rs.292.050
50+
Rs.254.260
100+
Rs.213.030
250+
Rs.182.100
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.82µF
± 5%
-
630V
Through Hole
Radial Leaded
27.5mm
31mm
11.3mm
20.5mm
ECQE(F) Series
-40°C
105°C
4699392

RoHS

Each
1+
Rs.1.370
10+
Rs.1.370
50+
Rs.1.200
100+
Rs.1.200
250+
Rs.1.030
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.12µF
± 5%
-
400V
Through Hole
Radial Leaded
15mm
18.5mm
5mm
10mm
ECQE(F) Series
-40°C
105°C
4694543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.450.110
10+
Rs.247.390
50+
Rs.211.310
100+
Rs.183.820
250+
Rs.161.490
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 10%
-
630V
Through Hole
Radial Leaded
22.5mm
26mm
11.5mm
21mm
ECQE(F) Series
-40°C
105°C
1-25 of 61 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY