General Purpose Film Capacitors:

3,515 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
dv/dt Rating
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2429347

RoHS

Each
10+
Rs.8.120
100+
Rs.5.270
500+
Rs.5.210
1000+
Rs.4.400
3500+
Rs.4.140
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.033µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1519282

RoHS

Each
10+
Rs.41.450
100+
Rs.27.090
500+
Rs.18.100
2500+
Rs.15.780
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
-
250V
1kV
Through Hole
PC Pin
-
5mm
8.5mm
-
7.2mm
8.5mm
FKP2 Series
-55°C
100°C
-
2446334

RoHS

Each
10+
Rs.8.720
100+
Rs.5.640
500+
Rs.5.610
1000+
Rs.4.730
3500+
Rs.4.450
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
-
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1519308

RoHS

Each
10+
Rs.38.710
100+
Rs.25.330
500+
Rs.17.000
2500+
Rs.14.720
Min: 10 / Mult: 10
Metallized PET
Radial Box - 2 Pin
0.01µF
± 10%
-
220V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
5.5mm
11.5mm
MKS2 Series
-55°C
100°C
AEC-Q200
2805901

RoHS

Each
1+
Rs.39.070
10+
Rs.27.140
50+
Rs.22.840
100+
Rs.18.610
200+
Rs.17.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
-
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
-
1413774

RoHS

Each
1+
Rs.85.200
10+
Rs.58.520
50+
Rs.52.090
100+
Rs.45.640
200+
Rs.42.630
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.33µF
± 10%
-
200V
400V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
13.5mm
-
18mm
13.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1890272

RoHS

Each
10+
Rs.26.810
100+
Rs.21.890
500+
Rs.14.520
2500+
Rs.13.070
5000+
Rs.12.530
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
250V
630V
Through Hole
PC Pin
-
5mm
7.2mm
-
3mm
7.5mm
MKP2 Series
-55°C
100°C
AEC-Q200
3494936

RoHS

Each
1+
Rs.323.130
5+
Rs.239.350
10+
Rs.198.680
25+
Rs.176.280
50+
Rs.161.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
350V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
-
7mm
165mm
MKP385 Series
-55°C
110°C
-
2429343

RoHS

Each
10+
Rs.11.110
100+
Rs.7.130
500+
Rs.6.580
1000+
Rs.6.030
3500+
Rs.5.260
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2805873

RoHS

Each
1+
Rs.31.550
10+
Rs.20.460
50+
Rs.16.880
100+
Rs.13.250
200+
Rs.12.080
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
-
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
-
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
3132822

RoHS

Each
1+
Rs.36.130
10+
Rs.24.110
50+
Rs.19.180
100+
Rs.18.650
200+
Rs.18.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
6mm
13mm
ECWFE Series
-40°C
105°C
-
2478379

RoHS

Each
10+
Rs.12.030
100+
Rs.9.720
500+
Rs.7.180
1000+
Rs.6.280
2500+
Rs.5.240
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 10%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710246

RoHS

Each
10+
Rs.7.070
100+
Rs.4.220
500+
Rs.4.210
1000+
Rs.3.680
3000+
Rs.3.240
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1215482

RoHS

Each
1+
Rs.154.620
50+
Rs.94.270
100+
Rs.89.100
250+
Rs.83.930
500+
Rs.78.750
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
-
8mm
20mm
MKT368 Series
-55°C
105°C
-
1679415

RoHS

Each
10+
Rs.16.840
100+
Rs.8.960
500+
Rs.8.540
1000+
Rs.8.130
2000+
Rs.7.380
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
-
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1215546

RoHS

Each
1+
Rs.310.350
10+
Rs.253.130
25+
Rs.247.940
50+
Rs.242.740
100+
Rs.211.520
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
-
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
-
26mm
15.5mm
MKT373 Series
-55°C
105°C
-
1679447

RoHS

Each
10+
Rs.16.430
100+
Rs.10.180
500+
Rs.9.440
1000+
Rs.8.700
3000+
Rs.8.150
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
-
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446091RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.33.510
Min: 100 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
-
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2446091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.780
50+
Rs.39.200
100+
Rs.33.510
Min: 10 / Mult: 10
Metallized PEN Stacked
1206 [3216 Metric]
2200pF
± 10%
-
40V
50V
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
3.3mm
-
1.7mm
1.1mm
LDE Series
-55°C
125°C
AEC-Q200
2468845

RoHS

Each
10+
Rs.23.620
100+
Rs.15.550
500+
Rs.12.180
1000+
Rs.10.650
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
4mm
7mm
B32521 Series
-55°C
125°C
AEC-Q200
2446344

RoHS

Each
10+
Rs.6.710
100+
Rs.5.280
500+
Rs.4.620
1000+
Rs.3.970
3500+
Rs.3.620
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
-
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2469016

RoHS

Each
10+
Rs.24.180
100+
Rs.21.530
500+
Rs.17.110
1000+
Rs.13.580
2000+
Rs.11.810
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1200pF
± 5%
-
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2446207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.169.340
500+
Rs.133.680
Min: 100 / Mult: 1
Metallized PEN Stacked
5040 [2016 Metric]
0.047µF
± 10%
-
250V
1kV
Surface Mount
Wraparound
GRADE II (Test Condition A)
-
13mm
-
10.4mm
4.1mm
LDE Series
-55°C
125°C
AEC-Q200
2495902

RoHS

Each
10+
Rs.26.980
100+
Rs.18.990
500+
Rs.17.970
1200+
Rs.16.960
2400+
Rs.14.370
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 10%
-
275V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
10mm
13mm
-
6mm
12mm
R71 Series
-55°C
105°C
-
2446303

RoHS

Each
10+
Rs.66.340
50+
Rs.50.450
100+
Rs.45.750
500+
Rs.37.920
1000+
Rs.34.620
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
-
220V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
15mm
18mm
-
8.5mm
14.5mm
R60 Series
-55°C
105°C
AEC-Q200
1-25 of 3515 items
of 141 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY