15µF Motor Run Capacitors:

8 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1219043

RoHS

Each
1+
Rs.684.540
2+
Rs.676.720
3+
Rs.668.910
5+
Rs.661.090
10+
Rs.653.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
1190543

RoHS

Each
1+
Rs.1,046.350
5+
Rs.900.060
10+
Rs.769.410
20+
Rs.748.190
40+
Rs.716.920
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
45mm
45mm
MR/A/440 Series
-25°C
70°C
1219068

RoHS

Each
1+
Rs.1,043.000
2+
Rs.864.330
3+
Rs.774.990
5+
Rs.715.810
10+
Rs.710.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1789701

RoHS

Each
1+
Rs.725.960
10+
Rs.508.460
60+
Rs.466.700
120+
Rs.444.080
540+
Rs.410.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
40mm
73.5mm
0
-25°C
85°C
2456885

RoHS

Each
1+
Rs.1,105.470
10+
Rs.837.510
62+
Rs.835.770
124+
Rs.804.290
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
-
-
0
-25°C
85°C
2985092

RoHS

Each
1+
Rs.998.840
10+
Rs.776.730
60+
Rs.700.630
120+
Rs.656.640
540+
Rs.613.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
40mm
71.5mm
C27 Series
-25°C
85°C
1219058

RoHS

Each
1+
Rs.655.510
2+
Rs.543.840
3+
Rs.488.000
5+
Rs.450.030
10+
Rs.444.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
36mm
70mm
4.16.10 Series
-25°C
70°C
2218091

RoHS

Each
1+
Rs.879.500
2+
Rs.861.910
3+
Rs.844.320
5+
Rs.826.730
10+
Rs.809.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
78mm
MotorCap B32332 Series
-25°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY