40µF Motor Run Capacitors:

11 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1789707

RoHS

Each
1+
Rs.736.720
40+
Rs.648.510
80+
Rs.635.540
120+
Rs.622.580
520+
Rs.616.100
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
0
-25°C
85°C
2456872

RoHS

Each
1+
Rs.1,038.990
10+
Rs.1,036.630
50+
Rs.1,034.270
100+
Rs.1,031.910
250+
Rs.1,029.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
0
-25°C
85°C
1219048

RoHS

Each
1+
Rs.1,490.800
2+
Rs.1,235.070
3+
Rs.1,106.650
5+
Rs.1,020.670
10+
Rs.1,009.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Wire Leaded
-
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
1219063

RoHS

Each
1+
Rs.1,432.730
2+
Rs.1,185.940
3+
Rs.1,061.980
5+
Rs.981.580
10+
Rs.963.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
45mm
92mm
4.16.10 Series
-25°C
70°C
1219071

RoHS

Each
1+
Rs.1,964.280
2+
Rs.1,677.290
3+
Rs.1,518.370
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
55mm
122mm
4.16.26 Series
-25°C
70°C
2456871

RoHS

Each
1+
Rs.1,284.650
10+
Rs.1,156.700
50+
Rs.1,090.420
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
95.5mm
0
-25°C
85°C
2429317

RoHS

Each
1+
Rs.1,452.830
40+
Rs.1,432.730
80+
Rs.1,414.860
120+
Rs.1,395.880
280+
Rs.1,365.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
0
-25°C
85°C
2985093

RoHS

Each
1+
Rs.1,442.780
40+
Rs.1,187.050
80+
Rs.1,112.240
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
20V/µs
50mm
120mm
C27 Series
-25°C
85°C
3919499

RoHS

Each
1+
Rs.1,238.890
10+
Rs.945.700
50+
Rs.827.380
100+
Rs.823.900
500+
Rs.689.920
More Pricing...
Min: 1 / Mult: 1
-
-
40µF
-
-
470V
Quick Connect
-
-
-
-
-
-25°C
-
2456888

RoHS

Each
1+
Rs.1,956.600
10+
Rs.1,802.610
50+
Rs.1,597.290
100+
Rs.1,565.150
250+
Rs.1,533.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
500V
Quick Connect
13.4mm
15V/µs
45mm
98mm
0
-25°C
85°C
2218097

RoHS

Each
1+
Rs.1,447.480
2+
Rs.1,418.540
3+
Rs.1,389.590
5+
Rs.1,360.640
10+
Rs.1,331.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
40mm
103mm
MotorCap B32332 Series
-25°C
85°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY