Motor Run Capacitors:

8 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1190553

RoHS

Each
1+
Rs.433.280
10+
Rs.348.410
25+
Rs.308.210
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190555

RoHS

Each
1+
Rs.395.320
5+
Rs.334.900
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1190565

RoHS

Each
1+
Rs.318.260
Min: 1 / Mult: 1
Metallized PP
Can
6µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1190554

RoHS

Each
1+
Rs.300.880
5+
Rs.270.790
10+
Rs.240.010
20+
Rs.218.250
40+
Rs.195.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1190564

RoHS

Each
1+
Rs.514.800
5+
Rs.427.700
10+
Rs.367.400
20+
Rs.354.000
40+
Rs.341.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
4153258

RoHS

Each
1+
Rs.961.670
5+
Rs.802.900
10+
Rs.644.120
20+
Rs.631.240
40+
Rs.618.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
4153257

RoHS

Each
1+
Rs.1,088.690
5+
Rs.889.900
10+
Rs.691.100
20+
Rs.677.280
40+
Rs.663.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
Stud Mount - M8
450V
Quick Connect
10V/µs
35mm
75mm
B33331I6 Series
-40°C
85°C
1190566

RoHS

Each
1+
Rs.836.410
5+
Rs.672.260
10+
Rs.595.200
20+
Rs.540.490
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
35mm
75mm
MR/P/440 Series
-25°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY