Motor Run Capacitors:
280 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.312.600 10+ Rs.268.880 50+ Rs.260.880 | Min: 1 / Mult: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 25mm | 55mm | 0 | -25°C | 85°C | |||||
Each | 1+ Rs.374.980 10+ Rs.261.880 50+ Rs.252.800 162+ Rs.243.710 648+ Rs.234.630 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 3µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ Rs.774.990 2+ Rs.642.110 3+ Rs.575.100 5+ Rs.531.550 10+ Rs.525.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 18µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.1,031.830 2+ Rs.855.400 3+ Rs.767.180 5+ Rs.707.990 10+ Rs.661.090 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 12µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 98mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ Rs.408.720 10+ Rs.339.480 25+ Rs.291.460 50+ Rs.281.410 100+ Rs.271.360 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 1.5µF | ± 10% | Panel Mount | 440V | Wire Leaded | - | - | 30mm | 56mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ Rs.748.190 2+ Rs.654.390 3+ Rs.542.720 5+ Rs.534.900 10+ Rs.525.970 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.548.300 2+ Rs.539.370 3+ Rs.529.320 5+ Rs.520.390 10+ Rs.511.450 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.913.460 2+ Rs.758.240 3+ Rs.757.130 5+ Rs.756.010 10+ Rs.754.890 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 40mm | 92mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.1,100.290 5+ Rs.1,010.420 10+ Rs.920.560 25+ Rs.830.690 50+ Rs.740.830 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 35mm | 93mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ Rs.762.240 5+ Rs.693.000 10+ Rs.623.760 25+ Rs.554.520 50+ Rs.485.270 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2.5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | - | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ Rs.516.900 | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ Rs.446.680 2+ Rs.368.520 3+ Rs.331.660 5+ Rs.307.100 10+ Rs.303.750 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 8µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 32mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.260.200 2+ Rs.215.530 3+ Rs.211.060 5+ Rs.207.710 10+ Rs.203.240 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | |||||
Each | 1+ Rs.1,307.660 2+ Rs.1,288.670 3+ Rs.1,269.690 5+ Rs.1,250.710 10+ Rs.1,230.610 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 45mm | 122mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ Rs.651.040 2+ Rs.570.640 3+ Rs.472.370 5+ Rs.423.230 10+ Rs.390.850 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.792.860 2+ Rs.780.580 3+ Rs.767.180 5+ Rs.754.890 10+ Rs.742.610 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 20µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 40mm | 70mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.536.020 10+ Rs.445.570 25+ Rs.383.030 50+ Rs.368.520 100+ Rs.355.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | |||||
Each | 1+ Rs.984.690 10+ Rs.715.860 50+ Rs.641.910 100+ Rs.605.370 500+ Rs.490.530 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 45mm | 93mm | 0 | -25°C | 85°C | |||||
Each | 1+ Rs.736.720 40+ Rs.648.510 80+ Rs.635.540 120+ Rs.622.580 520+ Rs.616.100 | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 50mm | 120mm | 0 | -25°C | 85°C | |||||
Each | 1+ Rs.592.970 2+ Rs.518.150 3+ Rs.505.870 5+ Rs.493.590 10+ Rs.477.950 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 2µF | ± 5% | Stud Mount - M8 | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.15 Series | -25°C | 70°C | |||||
Each | 1+ Rs.834.630 5+ Rs.681.100 10+ Rs.626.740 25+ Rs.584.060 50+ Rs.548.770 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 5µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 52mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ Rs.2,025.630 3+ Rs.1,892.930 5+ Rs.1,760.230 10+ Rs.1,627.530 20+ Rs.1,494.830 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 50µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 45mm | 103mm | MotorCap B32332 Series | -25°C | 85°C | |||||
Each | 1+ Rs.287.000 2+ Rs.237.860 3+ Rs.234.510 5+ Rs.230.040 10+ Rs.226.690 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ Rs.1,038.990 10+ Rs.1,036.630 50+ Rs.1,034.270 100+ Rs.1,031.910 250+ Rs.1,029.550 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 40µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 45mm | 93mm | 0 | -25°C | 85°C | |||||
Each | 1+ Rs.1,285.440 10+ Rs.1,124.760 50+ Rs.931.940 100+ Rs.835.540 500+ Rs.771.260 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 25µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 45mm | 71.5mm | 0 | -25°C | 85°C |