Motor Run Capacitors:

280 Products Found

We offer a selection of motor run capacitors to improve single-phase AC motor running characteristics while not drawing excessive current

What is a motor run capacitor?

A motor capacitor, such as a start capacitor or run capacitor (including a dual run capacitor) is an electrical capacitor that alters the current to one or more windings of a single-phase alternating-current induction motor to create a rotating magnetic field.

There are two common types of motor capacitors: motor run capacitors and motor start capacitors.

Motor run capacitors: Some single-phase AC electric motors require a "run capacitor" to energise the second-phase winding (auxiliary coil) to create a rotating magnetic field while the motor is running.

Run capacitors are designed for continuous duty while the motor is powered, which is why electrolytic capacitors are avoided, and low-loss polymer capacitors are used. Run capacitors are mostly polypropylene film capacitors.

What does a motor run capacitor do?

A variation of the capacitor-start motor is to start the motor with a relatively large start capacitor for high starting torque, but leave a smaller value motor run capacitor in place after starting to improve running characteristics while not drawing excessive current. The additional complexity of the capacitor-run motor is justified for larger size motors.

We offer Ducati metal case (safety class S2) capacitors, labelled on the case. They have the main international certification (IMQ-VDE-UL-GOST).

The Kemet C87 series capacitors are polypropylene metallized film types with a cylindrical, aluminium can-type design filled with resin. They use faston, plastic deck or cable terminals, and an overpressure safety device.

They are self-healing and VDE, CQC, and UL810 approved, with a rated frequency of 50Hz and 60Hz. They have high capacitance density and safety device protection.

Typical applications include motor run S2 safety class: single-phase motors, low power electric motors, and compressors.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1190567

RoHS

Each
1+
Rs.545.810
10+
Rs.491.250
50+
Rs.435.390
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 10%
Stud Mount - M8
440V
Wire Leaded
-
-
35mm
98mm
MR/P/440 Series
-25°C
85°C
1190553

RoHS

Each
1+
Rs.433.280
10+
Rs.348.410
25+
Rs.308.210
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
30mm
75mm
MR/P/440 Series
-25°C
85°C
1789705

RoHS

Each
1+
Rs.984.720
10+
Rs.742.860
50+
Rs.643.680
100+
Rs.605.400
500+
Rs.521.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
45mm
93mm
0
-25°C
85°C
1219052

RoHS

Each
1+
Rs.287.000
2+
Rs.237.860
3+
Rs.234.510
5+
Rs.230.040
10+
Rs.226.690
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219064

RoHS

Each
1+
Rs.465.560
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
72mm
4.16.26 Series
-25°C
70°C
1219037

RoHS

Each
1+
Rs.651.040
2+
Rs.570.640
3+
Rs.472.370
5+
Rs.423.230
10+
Rs.390.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219040

RoHS

Each
1+
Rs.548.300
2+
Rs.539.370
3+
Rs.529.320
5+
Rs.520.390
10+
Rs.511.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
10µF
± 5%
-
450V
Wire Leaded
-
20V/µs
36mm
58mm
4.16.10 Series
-25°C
70°C
1219045

RoHS

Each
1+
Rs.792.860
2+
Rs.780.580
3+
Rs.767.180
5+
Rs.754.890
10+
Rs.742.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
20µF
± 5%
-
450V
Wire Leaded
-
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1219067

RoHS

Each
1+
Rs.1,031.830
2+
Rs.855.400
3+
Rs.767.180
5+
Rs.707.990
10+
Rs.661.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
12µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
40mm
98mm
4.16.26 Series
-25°C
70°C
1219070

RoHS

Each
1+
Rs.1,307.660
2+
Rs.1,288.670
3+
Rs.1,269.690
5+
Rs.1,250.710
10+
Rs.1,230.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
12mm
20V/µs
45mm
122mm
4.16.26 Series
-25°C
70°C
1219038

RoHS

Each
1+
Rs.748.190
2+
Rs.654.390
3+
Rs.542.720
5+
Rs.534.900
10+
Rs.525.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
-
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.10 Series
-25°C
70°C
1219035

RoHS

Each
1+
Rs.592.970
2+
Rs.518.150
3+
Rs.505.870
5+
Rs.493.590
10+
Rs.477.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
1219046

RoHS

Each
1+
Rs.913.460
2+
Rs.758.240
3+
Rs.757.130
5+
Rs.756.010
10+
Rs.754.890
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Wire Leaded
-
20V/µs
40mm
92mm
4.16.10 Series
-25°C
70°C
1219050

RoHS

Each
1+
Rs.260.200
2+
Rs.215.530
3+
Rs.211.060
5+
Rs.207.710
10+
Rs.203.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
Stud Mount - M8
450V
Quick Connect
14.4mm
20V/µs
28mm
55mm
4.16.15 Series
-25°C
70°C
2218093

RoHS

Each
1+
Rs.1,100.290
5+
Rs.1,010.420
10+
Rs.920.560
25+
Rs.830.690
50+
Rs.740.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
35mm
93mm
MotorCap B32332 Series
-25°C
85°C
2218087

RoHS

Each
1+
Rs.762.240
5+
Rs.693.000
10+
Rs.623.760
25+
Rs.554.520
50+
Rs.485.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2.5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
1190540

RoHS

Each
1+
Rs.536.020
10+
Rs.445.570
25+
Rs.383.030
50+
Rs.368.520
100+
Rs.355.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
4µF
± 10%
Stud Mount - M8
440V
Quick Connect
-
-
35mm
35mm
MR/A/440 Series
-25°C
70°C
2218088

RoHS

Each
1+
Rs.769.300
5+
Rs.704.270
10+
Rs.639.230
25+
Rs.574.190
50+
Rs.509.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
5µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
10V/µs
30mm
52mm
MotorCap B32332 Series
-25°C
85°C
2218099

RoHS

Each
1+
Rs.1,875.540
3+
Rs.1,773.410
5+
Rs.1,671.280
10+
Rs.1,569.150
20+
Rs.1,467.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
60µF
± 5%
Stud Mount - M8
450V
Quick Connect
-
-
45mm
103mm
MotorCap B32332 Series
-25°C
85°C
1219055

RoHS

Each
1+
Rs.446.680
2+
Rs.368.520
3+
Rs.331.660
5+
Rs.307.100
10+
Rs.303.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
8µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
32mm
55mm
4.16.10 Series
-25°C
70°C
1219059

RoHS

Each
1+
Rs.774.990
2+
Rs.642.110
3+
Rs.575.100
5+
Rs.531.550
10+
Rs.525.970
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
18µF
± 5%
-
450V
Quick Connect
14.4mm
20V/µs
40mm
70mm
4.16.10 Series
-25°C
70°C
1190561

RoHS

Each
1+
Rs.408.720
10+
Rs.339.480
25+
Rs.291.460
50+
Rs.281.410
100+
Rs.271.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
1.5µF
± 10%
Panel Mount
440V
Wire Leaded
-
-
30mm
56mm
MR/P/440 Series
-25°C
85°C
1789707

RoHS

Each
1+
Rs.736.720
40+
Rs.648.510
80+
Rs.635.540
120+
Rs.628.190
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect, Snap-In
13.4mm
20V/µs
50mm
120mm
0
-25°C
85°C
2456872

RoHS

Each
1+
Rs.1,832.790
10+
Rs.1,603.690
50+
Rs.1,328.770
100+
Rs.1,191.320
250+
Rs.1,099.680
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
40µF
± 5%
Stud Mount - M8
470V
Quick Connect
13.4mm
15V/µs
45mm
93mm
0
-25°C
85°C
2456869

RoHS

Each
1+
Rs.1,285.440
10+
Rs.1,124.760
50+
Rs.931.940
100+
Rs.835.540
500+
Rs.771.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
25µF
± 5%
Stud Mount - M8
470V
Wire Leaded
-
15V/µs
45mm
71.5mm
0
-25°C
85°C
1-25 of 280 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY