15µF Noise Suppression & Safety Capacitors:

8 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3924409

RoHS

Each
1+
Rs.977.290
27+
Rs.664.090
54+
Rs.636.250
108+
Rs.597.970
513+
Rs.549.030
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
2800092

RoHS

Each
1+
Rs.1,035.950
3+
Rs.976.500
5+
Rs.917.050
10+
Rs.857.600
20+
Rs.759.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
3617823

RoHS

Each
1+
Rs.790.520
44+
Rs.472.970
88+
Rs.456.440
132+
Rs.432.080
528+
Rs.407.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R53 Series
AEC-Q200
3580663

RoHS

Each
1+
Rs.797.020
10+
Rs.588.220
72+
Rs.555.060
144+
Rs.521.890
504+
Rs.488.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition B)
37.5mm
-40°C
110°C
R52 Series
AEC-Q200
3977622

RoHS

Each
1+
Rs.1,400.400
27+
Rs.1,225.350
54+
Rs.1,015.290
108+
Rs.910.260
513+
Rs.762.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
350VAC
50V/µs
0
52.5mm
-40°C
125°C
R53B Series
AEC-Q200
4143675

RoHS

Each
1+
Rs.919.440
5+
Rs.811.240
10+
Rs.703.030
20+
Rs.701.210
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
310VAC
100V/µs
GRADE II (Test Condition A)
37.5mm
55°C
110°C
F339M Series
-
3889763

RoHS

Each
1+
Rs.608.460
10+
Rs.495.360
50+
Rs.457.950
100+
Rs.420.540
500+
Rs.393.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
310VAC
-
GRADE II (Test Condition A)
37.5mm
-40°C
125°C
R46 Series
-
2728575

RoHS

Each
1+
Rs.743.570
2+
Rs.703.340
3+
Rs.663.100
5+
Rs.622.860
10+
Rs.582.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 20%
X2
Through Hole
305VAC
80V/µs
GRADE II (Test Condition A)
37.5mm
-40°C
110°C
B32926 Series
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY