0.027µF Noise Suppression & Safety Capacitors:

9 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4076290

RoHS

Each
10+
Rs.50.860
50+
Rs.48.790
100+
Rs.46.710
700+
Rs.38.400
1400+
Rs.37.640
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X1
Through Hole
600VAC
600V/µs
0
15mm
-40°C
110°C
R58 Series
AEC-Q200
2456000

RoHS

Each
1+
Rs.35.350
10+
Rs.32.780
50+
Rs.30.200
100+
Rs.26.310
200+
Rs.23.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
275VAC
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
2449959

RoHS

Each
1+
Rs.29.180
10+
Rs.27.050
50+
Rs.24.920
100+
Rs.21.710
200+
Rs.19.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
310VAC
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
4469407RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.152.420
500+
Rs.138.850
1200+
Rs.125.270
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.295.420
10+
Rs.219.410
50+
Rs.193.180
100+
Rs.166.940
800+
Rs.137.980
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469407

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.274.560
10+
Rs.199.470
50+
Rs.175.950
100+
Rs.152.420
500+
Rs.138.850
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469425RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.166.940
800+
Rs.137.980
1600+
Rs.135.230
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.027µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
2450009

RoHS

Each
1+
Rs.35.350
50+
Rs.30.200
100+
Rs.26.310
250+
Rs.23.420
500+
Rs.20.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
275VAC
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
2455950

RoHS

Each
1+
Rs.35.350
10+
Rs.32.780
50+
Rs.30.200
100+
Rs.26.310
200+
Rs.23.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.027µF
± 10%
X2
Through Hole
310VAC
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY