0.039µF Noise Suppression & Safety Capacitors:

9 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4076293

RoHS

Each
10+
Rs.52.350
50+
Rs.50.200
100+
Rs.48.040
700+
Rs.39.590
1400+
Rs.38.810
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X1
Through Hole
600VAC
-
600V/µs
0
15mm
-40°C
110°C
R58 Series
AEC-Q200
4469427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.311.730
10+
Rs.231.210
50+
Rs.192.760
400+
Rs.154.300
800+
Rs.150.230
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469411RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.163.300
500+
Rs.137.960
1000+
Rs.132.530
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.289.970
10+
Rs.210.340
50+
Rs.186.820
100+
Rs.163.300
500+
Rs.137.960
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469427RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.192.760
400+
Rs.154.300
800+
Rs.150.230
1200+
Rs.146.160
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.039µF
± 20%
X2
Surface Mount
310VAC
-
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
1166498

RoHS

Each
1+
Rs.317.010
10+
Rs.211.150
50+
Rs.195.320
200+
Rs.179.480
400+
Rs.148.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 20%
Y2
Through Hole
-
300VAC
100V/µs
GRADE II (Test Condition A)
15mm
-55°C
105°C
MKP338 6 Series
AEC-Q200
2456002

RoHS

Each
1+
Rs.35.350
10+
Rs.32.780
50+
Rs.30.200
100+
Rs.26.310
200+
Rs.23.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X2
Through Hole
275VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
2449961

RoHS

Each
1+
Rs.35.350
10+
Rs.32.780
50+
Rs.30.200
100+
Rs.26.310
200+
Rs.23.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X2
Through Hole
310VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
2450011

RoHS

Each
1+
Rs.35.350
50+
Rs.30.200
100+
Rs.26.310
250+
Rs.23.420
500+
Rs.20.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
X2
Through Hole
275VAC
-
300V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY