Noise Suppression & Safety Capacitors:

9 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2455989

RoHS

Each
1+
Rs.29.320
10+
Rs.27.190
50+
Rs.25.050
100+
Rs.21.820
200+
Rs.19.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X2
Through Hole
275VAC
300V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTX2 Series
-
4257151

RoHS

Each
1+
Rs.33.990
10+
Rs.31.510
50+
Rs.29.030
100+
Rs.25.290
200+
Rs.22.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X2
Through Hole
310VAC
250V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
-
4076300

RoHS

Each
1+
Rs.151.580
10+
Rs.81.280
50+
Rs.78.240
100+
Rs.75.190
500+
Rs.64.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X1
Through Hole
600VAC
300V/µs
0
22.5mm
-40°C
110°C
R58 Series
AEC-Q200
2455939

RoHS

Each
1+
Rs.29.180
10+
Rs.27.050
50+
Rs.24.920
100+
Rs.21.710
200+
Rs.18.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X2
Through Hole
310VAC
300V/µs
GRADE II (Test Condition A)
10mm
-40°C
105°C
WCAP-FTXX Series
-
4469429RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.210.140
400+
Rs.151.850
800+
Rs.147.940
1200+
Rs.144.020
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469429

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.307.580
10+
Rs.228.410
50+
Rs.210.140
400+
Rs.151.850
800+
Rs.147.940
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4469413RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.159.630
500+
Rs.135.270
1000+
Rs.130.920
Min: 100 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
4076295

RoHS

Each
1+
Rs.152.440
10+
Rs.101.980
50+
Rs.80.670
100+
Rs.73.790
500+
Rs.65.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.056µF
± 10%
X1
Through Hole
600VAC
600V/µs
0
15mm
-40°C
110°C
R58 Series
AEC-Q200
4469413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.279.690
10+
Rs.207.480
50+
Rs.190.950
100+
Rs.159.630
500+
Rs.135.270
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
5045 [127114 Metric]
0.056µF
± 20%
X2
Surface Mount
310VAC
1.2kV/µs
GRADE II (Test Condition A)
-
-40°C
125°C
SMP255 Series
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY