1200pF Noise Suppression & Safety Capacitors:

5 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage Rating Y
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3550514

RoHS

Each
1+
Rs.105.410
50+
Rs.92.230
100+
Rs.76.430
250+
Rs.68.520
500+
Rs.63.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
X1 / Y2
Through Hole
300VAC
300VAC
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
3550408

RoHS

Each
1+
Rs.56.490
50+
Rs.55.320
100+
Rs.54.150
250+
Rs.52.980
500+
Rs.51.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
X1 / Y2
Through Hole
300VAC
300VAC
GRADE II (Test Condition B)
12.5mm
-40°C
110°C
ECQUB Series
3550574

RoHS

Each
1+
Rs.64.470
50+
Rs.43.070
100+
Rs.30.890
250+
Rs.28.150
500+
Rs.25.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 20%
X1 / Y2
Through Hole
300VAC
300VAC
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
3550555

RoHS

Each
1+
Rs.66.220
50+
Rs.44.380
100+
Rs.31.850
250+
Rs.29.030
500+
Rs.26.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 10%
X1 / Y2
Through Hole
300VAC
300VAC
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
3550534

RoHS

Each
1+
Rs.77.520
50+
Rs.58.640
100+
Rs.46.290
250+
Rs.42.160
500+
Rs.38.020
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1200pF
± 20%
X1 / Y2
Through Hole
300VAC
300VAC
GRADE II (Test Condition B)
15mm
-40°C
110°C
ECQUB Series
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY