Noise Suppression & Safety Capacitors:

11 Products Found

element14 offers a comprehensive selection of noise suppression safety capacitors, essential for filtering electromagnetic interference (EMI) and radio-frequency interference (RFI) in electronic devices and power circuits. Designed to meet stringent safety standards, these capacitors are ideal for safeguarding equipment connected to AC power lines.

Our range includes Class-X and Class-Y capacitors, built specifically for noise suppression in critical applications. Class-X capacitors, positioned between line and neutral, help manage overvoltage by directing unwanted surges safely across the line, thereby protecting sensitive circuitry. Class-Y capacitors, used between line and ground, are crafted to fail open, reducing the risk of electrical shock and enhancing safety in case of high transient voltages.

These high-performance capacitors are essential in applications like household appliances, industrial controls, and power tools. With options covering different capacitance values, voltage ratings, dielectric type such as metallized PP/PET/Paper and safety certifications, element14’s noise suppression capacitors deliver robust protection, circuit stability, and enhanced reliability for equipment operating in EMI-prone environments.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2449973

RoHS

Each
1+
Rs.51.590
50+
Rs.43.960
100+
Rs.39.070
250+
Rs.34.200
500+
Rs.31.000
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
310VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
2449974

RoHS

Each
1+
Rs.65.390
50+
Rs.55.650
100+
Rs.49.470
250+
Rs.43.290
500+
Rs.39.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
X2
Through Hole
310VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
2455965

RoHS

Each
1+
Rs.65.390
10+
Rs.64.690
50+
Rs.55.730
100+
Rs.49.470
200+
Rs.44.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
X2
Through Hole
310VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
2456003

RoHS

Each
1+
Rs.31.380
10+
Rs.30.600
50+
Rs.26.160
100+
Rs.22.770
200+
Rs.20.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
X2
Through Hole
275VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
2455964

RoHS

Each
1+
Rs.50.570
10+
Rs.50.050
50+
Rs.43.090
100+
Rs.38.310
200+
Rs.34.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
310VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
2450012

RoHS

Each
1+
Rs.31.380
50+
Rs.26.160
100+
Rs.22.770
250+
Rs.22.510
500+
Rs.19.720
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
X2
Through Hole
275VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
2456015

RoHS

Each
1+
Rs.70.620
10+
Rs.65.710
50+
Rs.60.790
100+
Rs.54.090
200+
Rs.48.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
X2
Through Hole
275VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
2456014

RoHS

Each
1+
Rs.59.270
10+
Rs.58.920
50+
Rs.50.570
100+
Rs.45.000
200+
Rs.40.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
275VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
2450023

RoHS

Each
1+
Rs.53.190
50+
Rs.45.530
100+
Rs.40.570
250+
Rs.35.440
500+
Rs.32.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
X2
Through Hole
275VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTX2 Series
2455953

RoHS

Each
1+
Rs.31.380
10+
Rs.30.600
50+
Rs.26.160
100+
Rs.22.770
200+
Rs.20.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
X2
Through Hole
310VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
2449962

RoHS

Each
1+
Rs.31.380
50+
Rs.26.160
100+
Rs.22.770
250+
Rs.20.330
500+
Rs.17.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
X2
Through Hole
310VAC
220V/µs
GRADE II (Test Condition A)
15mm
-40°C
105°C
WCAP-FTXX Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY