B32032 Series Noise Suppression & Safety Capacitors:
5 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.62.520 50+ Rs.30.140 100+ Rs.27.320 250+ Rs.25.080 500+ Rs.22.730 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 20% | Y2 | Through Hole | 350VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32032 Series | AEC-Q200 | |||||
Each | 1+ Rs.74.060 50+ Rs.36.990 100+ Rs.33.770 250+ Rs.31.030 500+ Rs.28.290 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 350VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32032 Series | AEC-Q200 | |||||
Each | 1+ Rs.139.400 10+ Rs.65.890 25+ Rs.64.670 50+ Rs.63.450 100+ Rs.62.230 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.065µF | ± 10% | Y2 | Through Hole | 350VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32032 Series | AEC-Q200 | |||||
Each | 1+ Rs.58.370 50+ Rs.28.350 100+ Rs.25.660 250+ Rs.23.440 500+ Rs.21.220 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | 350VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32032 Series | AEC-Q200 | |||||
Each | 1+ Rs.102.820 10+ Rs.53.230 50+ Rs.51.100 100+ Rs.48.970 200+ Rs.45.710 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.065µF | ± 20% | Y2 | Through Hole | 350VAC | 600V/µs | GRADE II (Test Condition A) | 15mm | -40°C | 110°C | B32032 Series | AEC-Q200 | |||||