F339M Series Noise Suppression & Safety Capacitors:
7 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.3,140.940 3+ Rs.2,748.320 5+ Rs.2,277.190 10+ Rs.2,041.620 20+ Rs.1,884.570 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 40µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 52.5mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ Rs.1,901.050 5+ Rs.1,673.500 10+ Rs.1,445.940 20+ Rs.1,417.030 40+ Rs.1,388.110 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 25µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 52.5mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ Rs.1,471.780 5+ Rs.1,265.940 10+ Rs.1,060.100 20+ Rs.1,038.900 40+ Rs.1,017.700 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 20µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 37.5mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ Rs.804.320 5+ Rs.788.240 10+ Rs.772.150 20+ Rs.756.070 40+ Rs.739.980 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 15µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | 55°C | 110°C | F339M Series | |||||
Each | 1+ Rs.1,055.910 5+ Rs.873.140 10+ Rs.690.370 25+ Rs.675.290 50+ Rs.660.210 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 20% | X2 | Through Hole | 310VAC | 100V/µs | GRADE II (Test Condition A) | 37.5mm | 55°C | 110°C | F339M Series | |||||
Each | 1+ Rs.2,201.300 2+ Rs.2,077.570 3+ Rs.1,953.840 5+ Rs.1,830.110 10+ Rs.1,706.370 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 30µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 52.5mm | -55°C | 110°C | F339M Series | |||||
Each | 1+ Rs.909.940 2+ Rs.824.670 3+ Rs.739.390 5+ Rs.654.110 10+ Rs.568.830 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 20% | X2 | Through Hole | 310VAC | - | GRADE II (Test Condition A) | 37.5mm | -55°C | 110°C | F339M Series | |||||