R41T Series Noise Suppression & Safety Capacitors:
34 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating Y
dv/dt Rating
Humidity Rating
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ Rs.30.880 50+ Rs.27.000 100+ Rs.23.170 | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 7.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.41.160 50+ Rs.39.340 100+ Rs.37.510 800+ Rs.30.030 1600+ Rs.29.860 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 7.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.27.120 100+ Rs.24.500 500+ Rs.20.070 1000+ Rs.18.610 2000+ Rs.16.890 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.23.220 100+ Rs.21.230 500+ Rs.17.250 1800+ Rs.14.260 3600+ Rs.14.220 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.35.010 50+ Rs.33.390 100+ Rs.31.760 700+ Rs.23.880 1400+ Rs.23.410 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 1+ Rs.159.480 10+ Rs.90.260 50+ Rs.84.650 200+ Rs.79.040 600+ Rs.67.100 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.42.540 50+ Rs.40.780 100+ Rs.39.020 500+ Rs.32.860 1000+ Rs.30.870 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 1+ Rs.191.240 10+ Rs.106.940 50+ Rs.104.050 288+ Rs.101.150 576+ Rs.91.230 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.66.420 50+ Rs.60.990 250+ Rs.55.560 500+ Rs.55.470 1000+ Rs.49.320 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.37.910 50+ Rs.36.470 100+ Rs.35.020 500+ Rs.29.050 1000+ Rs.27.240 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.26.850 100+ Rs.24.590 500+ Rs.20.150 1000+ Rs.18.700 2000+ Rs.18.330 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.58.070 50+ Rs.52.680 300+ Rs.47.290 600+ Rs.44.400 1200+ Rs.41.510 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.59.780 50+ Rs.54.310 300+ Rs.48.840 600+ Rs.45.760 1200+ Rs.43.320 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.27.020 100+ Rs.24.400 500+ Rs.20.420 1200+ Rs.18.530 2400+ Rs.16.890 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 1+ Rs.358.990 10+ Rs.257.650 50+ Rs.240.460 128+ Rs.223.270 512+ Rs.178.940 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.68µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.24.680 100+ Rs.22.420 500+ Rs.18.590 1000+ Rs.17.810 2000+ Rs.15.550 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.25.940 100+ Rs.23.400 500+ Rs.19.150 1000+ Rs.17.710 2000+ Rs.16.080 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.55.580 50+ Rs.48.980 100+ Rs.42.370 500+ Rs.35.500 1000+ Rs.33.330 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | 300VAC | 500V/µs | GRADE III (Test Condition B) | 22.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.38.250 100+ Rs.26.120 500+ Rs.21.320 1500+ Rs.17.890 3000+ Rs.17.350 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 1+ Rs.257.420 10+ Rs.147.930 50+ Rs.139.790 176+ Rs.131.650 528+ Rs.130.740 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | Y2 | Through Hole | 300VAC | 400V/µs | GRADE III (Test Condition B) | 27.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.27.850 100+ Rs.25.130 500+ Rs.20.610 1200+ Rs.20.020 2400+ Rs.19.430 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 1+ Rs.544.770 10+ Rs.318.570 84+ Rs.304.090 168+ Rs.299.120 504+ Rs.294.140 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | Y2 | Through Hole | 300VAC | 300V/µs | GRADE III (Test Condition B) | 37.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.38.560 50+ Rs.36.790 100+ Rs.35.020 500+ Rs.29.150 1000+ Rs.27.240 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 7.5mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.35.650 50+ Rs.34.020 100+ Rs.32.390 700+ Rs.24.340 1400+ Rs.23.860 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | Y2 | Through Hole | 300VAC | 600V/µs | GRADE III (Test Condition B) | 15mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||
Each | 10+ Rs.25.670 100+ Rs.23.130 500+ Rs.18.880 1500+ Rs.15.900 3000+ Rs.15.490 More Pricing... | Min: 10 / Mult: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | Y2 | Through Hole | 300VAC | 800V/µs | GRADE III (Test Condition B) | 10mm | -40°C | 125°C | R41T Series | AEC-Q200 | |||||