1000pF Power Film Capacitors:

27 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9520236

RoHS

Each
1+
Rs.262.430
50+
Rs.138.480
100+
Rs.123.960
250+
Rs.121.730
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
1000pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
-
EXFS/HR Series
-40°C
70°C
-
2470597

RoHS

Each
5+
Rs.448.540
50+
Rs.277.270
250+
Rs.258.640
500+
Rs.230.240
1000+
Rs.229.800
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
PC Pin
-
700V/µs
-
-
-
9mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
1005992

RoHS

Each
10+
Rs.22.600
100+
Rs.19.580
500+
Rs.16.820
2500+
Rs.12.840
5000+
Rs.12.070
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
FKS2 Series
-55°C
100°C
-
2426924

RoHS

Each
1+
Rs.276.460
5+
Rs.237.750
10+
Rs.199.030
20+
Rs.187.390
40+
Rs.175.750
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
1000pF
± 5%
Snubber
Through Hole
200V
600V
-
PC Pin
9.525mm
5.9kV/µs
-
-
-
-
17.8mm
-
-
-
Orange Drop 715P Series
-55°C
85°C
-
2495996

RoHS

Each
10+
Rs.45.230
100+
Rs.35.830
500+
Rs.31.220
1500+
Rs.26.090
3000+
Rs.25.870
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
-
10mm
3mm
8mm
-
0
-55°C
105°C
AEC-Q200
9520287

RoHS

Each
1+
Rs.197.660
50+
Rs.149.640
100+
Rs.123.960
250+
Rs.107.540
500+
Rs.96.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1000pF
± 20%
High Frequency
Through Hole
350V
1kV
-
PC Pin
-
2kV/µs
-
-
-
9mm
20.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
-
1890185

RoHS

Each
10+
Rs.23.450
100+
Rs.20.150
500+
Rs.16.320
2500+
Rs.14.230
5000+
Rs.13.270
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 10%
Pulse
Through Hole
200V
400V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
FKS2 Series
-55°C
100°C
-
1890229

RoHS

Each
10+
Rs.34.950
100+
Rs.30.690
500+
Rs.29.160
2500+
Rs.27.620
4000+
Rs.26.080
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
High Frequency
Through Hole
400V
630V
-
PC Pin
7.5mm
1kV/µs
-
-
-
-
10mm
4mm
9mm
-
FKP3 Series
-55°C
100°C
-
1890182

RoHS

Each
10+
Rs.26.500
100+
Rs.22.070
500+
Rs.21.630
2500+
Rs.17.680
5000+
Rs.13.720
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
-
FKS2 Series
-55°C
100°C
-
2495942

RoHS

Each
10+
Rs.52.810
50+
Rs.47.940
100+
Rs.43.070
500+
Rs.35.240
1000+
Rs.30.280
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
5mm
11mm
-
R73 Series
-55°C
105°C
AEC-Q200
2496036

RoHS

Each
10+
Rs.58.140
50+
Rs.55.700
100+
Rs.53.260
500+
Rs.44.480
1000+
Rs.41.340
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
400mA
0.637ohm
-
18mm
5mm
11mm
-
0
-55°C
105°C
AEC-Q200
3519071

RoHS

Each
10+
Rs.59.730
100+
Rs.44.680
500+
Rs.35.720
1000+
Rs.34.720
2000+
Rs.33.710
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
Snubber
Through Hole
550V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
39kV/µs
-
-
-
-
18mm
5mm
10.5mm
-
B32682 Series
-55°C
110°C
-
3254614

RoHS

Each
10+
Rs.24.330
100+
Rs.20.410
500+
Rs.17.110
1800+
Rs.13.190
3600+
Rs.12.930
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
7A
400mA
0.637ohm
-
13mm
4mm
9mm
-
R76H Series
-55°C
125°C
AEC-Q200
4559379

RoHS

Each
10+
Rs.42.720
50+
Rs.38.280
100+
Rs.33.840
500+
Rs.31.320
1000+
Rs.31.060
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
0
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
34kV/µs
-
-
-
-
18mm
5mm
11mm
-
R73 Series
-55°C
105°C
AEC-Q200
4143584

RoHS

Each
1+
Rs.389.670
10+
Rs.278.490
25+
Rs.257.740
50+
Rs.236.990
100+
Rs.220.550
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
0
-
-
-
-
26mm
6mm
15.5mm
-
MMKP383 Series
55°C
105°C
-
4559404

RoHS

Each
10+
Rs.58.280
50+
Rs.43.750
100+
Rs.39.230
500+
Rs.31.660
1000+
Rs.30.010
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
7A
-
0.637ohm
-
13mm
4mm
9mm
400mA
R76 Series
-55°C
105°C
AEC-Q200
1614909

RoHS

Each
5+
Rs.95.040
50+
Rs.86.280
250+
Rs.77.520
500+
Rs.68.760
1000+
Rs.60.000
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1000pF
5%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
70V/µs
-
-
-
-
10mm
2.5mm
6.5mm
-
MKT1818 Series
-55°C
105°C
-
2456405

RoHS

Each
10+
Rs.29.280
100+
Rs.25.890
500+
Rs.22.760
1500+
Rs.17.620
3000+
Rs.17.270
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
10A
440mA
0.7958ohm
-
18mm
4mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
2496014

RoHS

Each
10+
Rs.50.970
50+
Rs.43.670
100+
Rs.36.360
500+
Rs.29.750
1000+
Rs.25.570
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
6A
300mA
0.637ohm
-
10mm
4mm
9mm
-
0
-55°C
105°C
AEC-Q200
1413948

RoHS

Each
5+
Rs.290.430
50+
Rs.197.250
250+
Rs.163.530
500+
Rs.143.120
1000+
Rs.131.580
More Pricing...
Min: 5 / Mult: 5
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 1%
High Frequency
Through Hole
250V
630V
-
PC Pin
5mm
-
-
-
-
-
7.2mm
4.5mm
6mm
-
KP1830 Series
-
100°C
-
2495974

RoHS

Each
10+
Rs.43.660
50+
Rs.41.180
100+
Rs.38.700
500+
Rs.33.050
1750+
Rs.27.220
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
-
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495951

RoHS

Each
10+
Rs.59.530
50+
Rs.57.050
100+
Rs.54.570
900+
Rs.39.690
1800+
Rs.39.220
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
54kV/µs
-
-
-
-
18mm
6mm
12mm
-
R73 Series
-55°C
105°C
AEC-Q200
3254701

RoHS

Each
10+
Rs.28.690
100+
Rs.21.040
500+
Rs.19.860
1500+
Rs.18.680
3000+
Rs.17.500
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
10A
400mA
0.637ohm
-
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3289337

RoHS

Each
5+
Rs.80.110
50+
Rs.43.570
250+
Rs.38.530
500+
Rs.32.440
1000+
Rs.30.180
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
1000pF
± 10%
High Frequency
Through Hole
220V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
70V/µs
-
-
-
-
10mm
2.5mm
6.5mm
-
MKT1818 Series
-55°C
105°C
-
2395808

RoHS

Each
1+
Rs.378.100
10+
Rs.267.610
100+
Rs.211.930
500+
Rs.184.960
1000+
Rs.157.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1000pF
± 5%
Snubber
Through Hole
-
2kV
-
PC Pin
-
6.2kV/µs
-
-
-
6.5mm
-
-
-
-
MKP1845 Series
-55°C
100°C
-
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY