6800pF Power Film Capacitors:

20 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9520279

RoHS

Each
1+
Rs.283.650
50+
Rs.134.010
100+
Rs.130.660
250+
Rs.126.190
Min: 1 / Mult: 1
Film / Foil PS
Radial Box - 2 Pin
6800pF
± 1%
Telecommunication
Through Hole
-
63V
-
PC Pin
5.08mm
-
-
-
-
13mm
-
-
-
EXFS/HR Series
-40°C
70°C
-
1005997

RoHS

Each
10+
Rs.26.330
100+
Rs.20.330
500+
Rs.17.190
2500+
Rs.16.060
5000+
Rs.15.450
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
6800pF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
-
1166110

RoHS

Each
1+
Rs.252.660
10+
Rs.180.450
50+
Rs.149.130
100+
Rs.136.950
200+
Rs.126.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
21mm
KP/MKP 375 Series
-55°C
105°C
-
2495937

RoHS

Each
10+
Rs.48.820
50+
Rs.45.210
100+
Rs.41.600
500+
Rs.37.160
1000+
Rs.37.080
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
28kV/µs
-
-
-
-
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2495965

RoHS

Each
10+
Rs.20.310
100+
Rs.13.110
500+
Rs.13.000
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
2809051

RoHS

Each
10+
Rs.61.430
50+
Rs.48.970
100+
Rs.44.820
900+
Rs.35.060
1800+
Rs.32.790
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
9.5kV/µs
65A
2A
0.094ohm
-
18mm
6mm
12mm
R76 Series
-55°C
105°C
AEC-Q200
3649837

RoHS

Each
10+
Rs.13.840
100+
Rs.8.960
500+
Rs.8.900
1800+
Rs.8.880
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
44A
1.6A
0.094ohm
-
13mm
4mm
9mm
R76 Series
-55°C
110°C
AEC-Q200
3649851

RoHS

Each
1+
Rs.133.880
10+
Rs.71.920
50+
Rs.66.110
100+
Rs.60.310
500+
Rs.52.130
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
10mm
8kV/µs
54A
1.8A
0.0936ohm
-
13mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
3106447

RoHS

Each
1+
Rs.14.190
50+
Rs.7.990
100+
Rs.7.080
250+
Rs.5.100
500+
Rs.4.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial
6800pF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
-
12mm
4mm
7.5mm
-
-40°C
105°C
-
4666016

RoHS

Each
1+
Rs.26.700
50+
Rs.21.570
100+
Rs.19.030
250+
Rs.18.560
500+
Rs.17.480
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
15mm
5.3kV/µs
-
-
-
-
18mm
5mm
10.5mm
B32642H Series
-55°C
125°C
AEC-Q200
4143616

RoHS

Each
1+
Rs.179.430
10+
Rs.126.360
25+
Rs.110.790
50+
Rs.95.220
100+
Rs.79.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
-
26mm
7mm
16.5mm
MKP1841 Series
-55°C
100°C
-
4665998

RoHS

Each
1+
Rs.21.370
50+
Rs.17.270
100+
Rs.15.240
250+
Rs.14.860
500+
Rs.13.990
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
-
13mm
4mm
9mm
B32641H Series
-55°C
125°C
AEC-Q200
4665988

RoHS

Each
1+
Rs.33.330
50+
Rs.26.940
100+
Rs.23.760
250+
Rs.23.170
500+
Rs.21.820
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
10mm
6.2kV/µs
-
-
-
-
13mm
6mm
12mm
B32641H Series
-55°C
125°C
AEC-Q200
4666032

RoHS

Each
1+
Rs.36.620
50+
Rs.29.590
100+
Rs.26.100
250+
Rs.25.450
500+
Rs.23.970
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
-
18mm
6mm
12mm
B32642H Series
-55°C
125°C
AEC-Q200
4143592

RoHS

Each
1+
Rs.436.730
10+
Rs.312.230
25+
Rs.289.920
50+
Rs.267.600
100+
Rs.245.670
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
-
26mm
7mm
16.5mm
MMKP383 Series
55°C
105°C
-
2495985

RoHS

Each
10+
Rs.46.000
100+
Rs.36.170
500+
Rs.29.470
1000+
Rs.27.210
2000+
Rs.23.120
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
12A
1.1A
0.094ohm
-
10mm
4mm
9mm
0
-55°C
105°C
AEC-Q200
2495947

RoHS

Each
10+
Rs.81.040
50+
Rs.70.820
100+
Rs.60.590
500+
Rs.48.410
1000+
Rs.42.760
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
-
-
-
-
18mm
10mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
2835698

RoHS

Each
10+
Rs.46.780
100+
Rs.40.510
500+
Rs.36.510
1000+
Rs.18.850
2100+
Rs.18.760
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.4kV/µs
16A
1.07A
0.117ohm
-
10mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
3254601

RoHS

Each
10+
Rs.25.980
100+
Rs.21.550
500+
Rs.18.150
1800+
Rs.15.020
3600+
Rs.14.720
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
27A
1.6A
0.094ohm
-
13mm
4mm
9mm
R76H Series
-55°C
125°C
AEC-Q200
1636682

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.546.580
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
6800pF
± 20%
Audio Systems
Through Hole
-
630V
-
PC Pin
-
-
-
-
-
16.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY