Power Film Capacitors:

21 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9520341

RoHS

Each
1+
Rs.437.750
50+
Rs.232.280
100+
Rs.209.940
250+
Rs.180.910
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
15mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
9520376

RoHS

Each
1+
Rs.206.590
50+
Rs.108.550
100+
Rs.97.160
250+
Rs.92.020
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
450V
1.5kV
PC Pin
-
2kV/µs
10.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
9520317

RoHS

Each
1+
Rs.192.080
50+
Rs.101.510
100+
Rs.91.020
250+
Rs.90.350
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.01µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
9520406

RoHS

Each
1+
Rs.489.120
50+
Rs.260.200
100+
Rs.235.630
250+
Rs.205.480
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 20%
High Frequency
Through Hole
450V
1.5kV
PC Pin
-
2kV/µs
26.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
9520368

RoHS

Each
1+
Rs.521.500
50+
Rs.432.170
100+
Rs.394.200
250+
Rs.371.870
500+
Rs.371.230
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.47µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
26.5mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
9520333

RoHS

Each
1+
Rs.290.350
50+
Rs.136.240
100+
Rs.122.840
250+
Rs.107.540
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
13mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
1005992

RoHS

Each
10+
Rs.18.780
100+
Rs.17.540
500+
Rs.16.480
2500+
Rs.14.830
5000+
Rs.13.180
More Pricing...
Min: 10 / Mult: 10
Film / Foil PET
Radial Box - 2 Pin
1000pF
± 20%
Pulse
Through Hole
63V
100V
PC Pin
5mm
1kV/µs
-
7.2mm
2.5mm
6.5mm
FKS2 Series
-55°C
100°C
9520295

RoHS

Each
1+
Rs.176.440
50+
Rs.144.060
100+
Rs.122.840
250+
Rs.107.880
500+
Rs.97.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
2200pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
9520350

RoHS

Each
1+
Rs.332.780
50+
Rs.275.830
100+
Rs.251.260
250+
Rs.236.960
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.22µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
25mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
9520287

RoHS

Each
1+
Rs.197.660
50+
Rs.149.640
100+
Rs.123.960
250+
Rs.107.540
500+
Rs.96.260
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
1000pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
9520384

RoHS

Each
1+
Rs.145.770
50+
Rs.120.000
100+
Rs.101.600
250+
Rs.94.790
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
450V
1.5kV
PC Pin
-
2kV/µs
14mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
9520309

RoHS

Each
1+
Rs.169.740
50+
Rs.90.120
100+
Rs.88.560
250+
Rs.86.880
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
4700pF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
9mm
20.5mm
-
-
PC/HV/S/WF Series
-55°C
100°C
9520392

RoHS

Each
1+
Rs.310.450
50+
Rs.146.290
100+
Rs.131.780
250+
Rs.115.020
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.047µF
± 20%
High Frequency
Through Hole
450V
1.5kV
PC Pin
-
2kV/µs
24mm
-
-
-
PC/HV/S/WF Series
-55°C
100°C
9520325

RoHS

Each
1+
Rs.184.640
50+
Rs.151.990
100+
Rs.128.670
250+
Rs.112.870
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.022µF
± 20%
High Frequency
Through Hole
350V
1kV
PC Pin
-
2kV/µs
9.5mm
28mm
-
-
PC/HV/S/WF Series
-55°C
100°C
1438478

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.246.440
Min: 1 / Mult: 1
Film / Foil Paper
Can
5000pF
± 20%
Three-Phase PFC
Through Hole
250V
-
PC Pin
-
-
25mm
-
-
42mm
FP-SC-CA Series
-10°C
70°C
1636669

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.505.500
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
0.02µF
± 20%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
15.5mm
-
-
-
PF-XAL-W-AL Series
-40°C
85°C
1636678

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.540.260
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
1000pF
± 20%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
15.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
1636679

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.540.260
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
2000pF
± 20%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
16.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
1636682

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.546.580
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
6800pF
± 20%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
16.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
1636680

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.540.260
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
3300pF
± 20%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
16.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
1636681

RoHS

AMPOHM WOUND PRODUCTS
Each
1+
Rs.540.260
Min: 1 / Mult: 1
Film / Foil Paper
Axial Leaded
4700pF
± 20%
Audio Systems
Through Hole
-
630V
PC Pin
-
-
16.5mm
-
-
-
PF-XTI-AL Series
-40°C
85°C
1-21 of 21 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY