0.018µF Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3518972

RoHS

Each
10+
Rs.67.210
100+
Rs.54.320
500+
Rs.47.910
1000+
Rs.46.720
2000+
Rs.44.000
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
6.2kV/µs
-
-
-
13mm
6mm
14mm
B32641B Series
-55°C
110°C
AEC-Q200
3649823

RoHS

Each
10+
Rs.26.760
100+
Rs.24.320
500+
Rs.19.880
1500+
Rs.16.750
3000+
Rs.16.420
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
72A
2.9A
0.035ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
2495967

RoHS

Each
10+
Rs.25.020
100+
Rs.18.320
500+
Rs.17.430
1500+
Rs.17.310
3000+
Rs.16.980
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
R75 Series
-55°C
105°C
AEC-Q200
2935832

RoHS

Each
10+
Rs.43.420
50+
Rs.34.080
100+
Rs.30.300
500+
Rs.28.150
1000+
Rs.26.580
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
R76 Series
-55°C
105°C
AEC-Q200
3254610

RoHS

Each
10+
Rs.24.950
100+
Rs.22.160
500+
Rs.18.420
1000+
Rs.17.030
2000+
Rs.14.850
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
63A
3.1A
0.035ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
3519998

RoHS

Each
10+
Rs.18.370
100+
Rs.17.560
500+
Rs.16.740
1500+
Rs.15.920
3000+
Rs.15.560
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
2kV/µs
36A
2.16A
0.0619ohm
13mm
5mm
11mm
R75H Series
-55°C
125°C
AEC-Q200
4666027

RoHS

Each
1+
Rs.54.370
10+
Rs.43.950
50+
Rs.38.900
100+
Rs.38.010
200+
Rs.35.940
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
15mm
6.5kV/µs
-
-
-
18mm
9mm
17.5mm
B32642H Series
-55°C
125°C
AEC-Q200
4665991

RoHS

Each
1+
Rs.27.020
50+
Rs.21.830
100+
Rs.19.260
250+
Rs.18.780
500+
Rs.17.690
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
10mm
4kV/µs
-
-
-
13mm
5mm
11mm
B32641H Series
-55°C
125°C
AEC-Q200
3254669

RoHS

Each
10+
Rs.42.220
50+
Rs.40.400
100+
Rs.38.570
500+
Rs.32.220
1000+
Rs.30.210
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
81A
3.6A
0.035ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
3519944

RoHS

Each
10+
Rs.41.620
50+
Rs.39.800
100+
Rs.37.970
500+
Rs.31.010
1000+
Rs.29.860
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
9.5kV/µs
171A
3.2A
0.0442ohm
18mm
10mm
16mm
R75H Series
-55°C
125°C
AEC-Q200
3519905

RoHS

Each
10+
Rs.59.540
50+
Rs.51.450
100+
Rs.43.360
700+
Rs.33.350
1400+
Rs.32.690
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
59A
2.99A
0.0442ohm
18mm
7.5mm
13.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY