Power Film Capacitors:

30 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2664789

RoHS

Each
1+
Rs.7,138.210
5+
Rs.6,917.150
10+
Rs.6,696.070
50+
Rs.6,691.980
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
40V/µs
4kA
-
0.003ohm
85mm
-
-
185mm
50A
C44A Series
-40°C
85°C
-
2846473

RoHS

Each
1+
Rs.2,645.160
27+
Rs.1,887.390
54+
Rs.1,782.120
108+
Rs.1,689.900
270+
Rs.1,607.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
4V/µs
442A
27.4A
0.0029ohm
-
57.5mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3463135

RoHS

Each
1+
Rs.5,319.950
2+
Rs.4,836.420
3+
Rs.4,699.880
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
96A
-
85mm
-
-
-
-
-
-40°C
105°C
-
3597455

RoHS

Each
1+
Rs.2,113.110
18+
Rs.1,612.860
54+
Rs.1,464.960
108+
Rs.1,426.250
252+
Rs.1,387.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3296042

RoHS

Each
1+
Rs.2,019.460
3+
Rs.1,966.680
5+
Rs.1,913.900
10+
Rs.1,861.120
20+
Rs.1,754.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
14V/µs
1.4kA
18A
0.018ohm
-
57.5mm
35mm
56mm
-
EZPE Series
-40°C
85°C
-
2709815

RoHS

Each
1+
Rs.7,662.230
5+
Rs.7,301.620
12+
Rs.6,941.000
60+
Rs.6,934.910
108+
Rs.6,301.550
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
0
-40°C
85°C
-
2985133

RoHS

Each
1+
Rs.9,809.090
8+
Rs.9,176.170
12+
Rs.8,543.240
52+
Rs.8,372.380
100+
Rs.8,201.520
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
60A
0.0013ohm
95mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
3106565

RoHS

Each
1+
Rs.2,295.940
2+
Rs.2,033.510
3+
Rs.1,769.970
5+
Rs.1,506.430
10+
Rs.1,321.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
DC Link
Stud Mount - M12
420V
700V
-
Screw
25mm
-
1.15A
-
0.003ohm
76mm
-
-
140mm
-
Multicomp Pro Film Capacitors
-40°C
85°C
-
2420020

RoHS

Each
1+
Rs.4,234.280
3+
Rs.3,867.430
5+
Rs.3,500.580
10+
Rs.3,133.730
20+
Rs.2,991.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
-
57.5mm
35mm
50mm
-
MKP1848C Series
-55°C
105°C
-
2664775

RoHS

Each
1+
Rs.4,825.150
5+
Rs.4,238.340
20+
Rs.3,651.520
60+
Rs.3,360.070
100+
Rs.3,245.230
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
C44A Series
-40°C
85°C
-
4559353

RoHS

Each
1+
Rs.5,251.120
9+
Rs.3,866.080
18+
Rs.3,701.220
54+
Rs.3,536.350
108+
Rs.3,365.830
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
330V
700V
-
Screw
28mm
12.5V/µs
-
-
0.0023ohm
65mm
-
-
117mm
25A
C44P-R Series
-25°C
70°C
-
4542776

RoHS

Each
1+
Rs.6,538.460
9+
Rs.5,016.830
18+
Rs.4,824.560
54+
Rs.4,632.290
108+
Rs.4,428.710
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Screw
35mm
20V/µs
2kA
-
0.005ohm
76mm
-
-
135mm
32A
C44A Series
-40°C
85°C
-
4457512

RoHS

Each
1+
Rs.1,662.050
5+
Rs.1,317.960
10+
Rs.1,166.950
25+
Rs.1,124.520
50+
Rs.1,059.450
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26.5A
3500µohm
-
57.5mm
35mm
50mm
-
B32778H Series
-40°C
105°C
AEC-Q200
4457514

RoHS

Each
1+
Rs.1,295.310
5+
Rs.1,133.400
10+
Rs.939.100
25+
Rs.841.950
50+
Rs.825.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
26A
4300µohm
-
57.5mm
35mm
50mm
-
B32778Z Series
-40°C
105°C
-
3527068

RoHS

Each
1+
Rs.18,465.320
3+
Rs.17,166.730
5+
Rs.16,316.410
10+
Rs.15,688.080
20+
Rs.15,112.490
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
530V
-
-
Terminal Block
-
-
3.6kA
80A
800µohm
136mm
-
-
220mm
-
-
-40°C
85°C
-
4332226

RoHS

Each
1+
Rs.1,488.190
2+
Rs.1,394.760
3+
Rs.1,301.320
5+
Rs.1,207.880
10+
Rs.1,114.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
0
Through Hole
-
600V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2kA
33.1A
0.003ohm
-
57.7mm
35mm
60mm
-
FE Series
-40°C
125°C
-
3296194

RoHS

Each
1+
Rs.2,351.110
5+
Rs.2,089.680
10+
Rs.1,828.240
25+
Rs.1,752.350
50+
Rs.1,676.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
37.5mm
8V/µs
-
-
0.0025ohm
-
41.5mm
31mm
46mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
2420027

RoHS

Each
1+
Rs.3,070.420
2+
Rs.3,009.020
3+
Rs.2,947.610
5+
Rs.2,886.200
10+
Rs.2,824.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
15V/µs
1.5kA
25A
0.21ohm
-
57.5mm
70mm
65mm
-
MKP1848C Series
-55°C
105°C
-
3372966

RoHS

Each
1+
Rs.2,234.150
3+
Rs.2,083.930
5+
Rs.1,933.710
10+
Rs.1,783.490
20+
Rs.1,712.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
-
2985125

RoHS

Each
1+
Rs.8,093.370
9+
Rs.7,192.920
18+
Rs.6,920.900
54+
Rs.6,648.880
108+
Rs.6,376.860
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
35mm
30V/µs
-
57A
0.0014ohm
75mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
3680011

RoHS

Each
1+
Rs.2,275.280
18+
Rs.1,674.110
54+
Rs.1,521.860
108+
Rs.1,445.300
252+
Rs.1,382.660
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
9V/µs
883A
40.6A
0.0022ohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
3373048

RoHS

Each
1+
Rs.2,224.580
3+
Rs.2,032.600
5+
Rs.1,840.620
10+
Rs.1,648.640
20+
Rs.1,521.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.5kA
27.5A
0.0051ohm
-
57mm
40mm
51.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
2333423

RoHS

Each
1+
Rs.7,849.940
2+
Rs.7,519.780
3+
Rs.7,189.610
5+
Rs.6,859.450
10+
Rs.6,529.280
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1.2kV
-
Screw
45mm
-
-
64A
0.0013ohm
84.5mm
-
-
64mm
-
944U Series
-40°C
85°C
-
2664831

RoHS

Each
1+
Rs.3,173.510
23+
Rs.2,518.400
69+
Rs.2,373.980
115+
Rs.2,015.540
253+
Rs.1,975.230
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
-
-
-
-
-
-
57.5mm
35mm
-
-
C4AE Series
-40°C
85°C
-
2709792

RoHS

Each
1+
Rs.8,173.890
5+
Rs.7,397.850
10+
Rs.6,621.810
50+
Rs.5,889.270
100+
Rs.5,637.840
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
31.7mm
26V/µs
2.6kA
-
0.0012ohm
85mm
-
-
61mm
65A
0
-
90°C
-
1-25 of 30 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY