Power Film Capacitors:

7 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
3528742

RoHS

Each
1+
Rs.694.590
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
75V/µs
938A
26.1A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3678007

RoHS

Each
1+
Rs.454.140
10+
Rs.397.370
64+
Rs.329.250
128+
Rs.295.190
512+
Rs.272.480
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
65V/µs
813A
14.1A
0.0061ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4049121

RoHS

Each
1+
Rs.807.740
27+
Rs.664.910
54+
Rs.629.400
108+
Rs.552.880
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12.5µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
52.5mm
15V/µs
188A
15.6A
0.0083ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
3678067

RoHS

Each
1+
Rs.514.520
10+
Rs.446.660
58+
Rs.400.550
116+
Rs.348.350
522+
Rs.315.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
12.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
-
35V/µs
438A
15A
0.0058ohm
42mm
20mm
40mm
C4AU Series
-55°C
105°C
AEC-Q200
2846439

RoHS

Each
1+
Rs.364.280
10+
Rs.265.100
96+
Rs.191.150
192+
Rs.182.020
576+
Rs.172.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
10V/µs
122A
11A
0.0067ohm
31.5mm
14mm
28mm
0
-55°C
105°C
AEC-Q200
2934921

RoHS

Each
1+
Rs.777.290
10+
Rs.557.180
72+
Rs.418.850
144+
Rs.397.970
504+
Rs.377.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
450V
-
Radial Leaded
27.5mm
-
-
-
-
31.5mm
19mm
-
C4AE Series
-40°C
85°C
-
3760184

RoHS

Each
1+
Rs.913.550
10+
Rs.687.350
64+
Rs.569.030
128+
Rs.534.230
512+
Rs.478.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY