15µF 1.2kV Power Film Capacitors:

70 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3678012

RoHS

Each
1+
Rs.449.140
10+
Rs.389.840
60+
Rs.356.810
120+
Rs.321.160
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
30V/µs
450A
13.7A
0.0068ohm
-
42mm
35mm
24mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3528731

RoHS

Each
1+
Rs.326.080
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3519980

RoHS

Each
1+
Rs.1,113.580
10+
Rs.974.380
60+
Rs.807.350
120+
Rs.723.830
540+
Rs.713.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
-
41.5mm
30mm
45mm
-
R75H Series
-55°C
125°C
AEC-Q200
3296219

RoHS

Each
1+
Rs.736.470
10+
Rs.613.000
25+
Rs.532.940
50+
Rs.483.860
100+
Rs.458.190
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
275V
600V
-
PC Pin
37.5mm
30V/µs
-
-
-
-
41.5mm
24mm
45.5mm
-
MKPF Series
-55°C
105°C
AEC-Q200
3372934

RoHS

Each
1+
Rs.492.580
10+
Rs.426.810
25+
Rs.404.880
50+
Rs.374.350
100+
Rs.337.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
-
3373007

RoHS

Each
1+
Rs.424.880
5+
Rs.396.680
10+
Rs.368.470
25+
Rs.350.620
50+
Rs.332.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
3519969

RoHS

Each
1+
Rs.769.410
10+
Rs.477.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
40V/µs
600A
18.3A
0.0032ohm
-
41.5mm
20mm
40mm
-
R75H Series
-55°C
125°C
AEC-Q200
3932274

RoHS

Each
1+
Rs.695.710
3+
Rs.672.260
5+
Rs.649.920
10+
Rs.626.470
20+
Rs.614.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
0.005ohm
-
42mm
39mm
24mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4177943

RoHS

Each
1+
Rs.759.330
5+
Rs.665.810
10+
Rs.572.280
20+
Rs.533.130
40+
Rs.493.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
4177928

RoHS

Each
1+
Rs.665.140
5+
Rs.582.060
10+
Rs.498.970
25+
Rs.460.690
50+
Rs.422.410
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
4177926

RoHS

Each
1+
Rs.842.620
5+
Rs.736.920
10+
Rs.631.210
25+
Rs.582.060
50+
Rs.532.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
4177942

RoHS

Each
1+
Rs.962.040
5+
Rs.842.850
10+
Rs.723.660
20+
Rs.675.520
40+
Rs.627.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3106552

RoHS

Each
1+
Rs.528.520
5+
Rs.412.390
10+
Rs.364.970
20+
Rs.353.680
40+
Rs.340.320
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
-
600A
-
0.007ohm
-
42.5mm
30mm
45mm
-
-
-40°C
85°C
-
2860270

RoHS

Each
1+
Rs.912.810
30+
Rs.892.800
60+
Rs.754.470
120+
Rs.737.940
510+
Rs.728.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
480A
23.1A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2946248

RoHS

Each
1+
Rs.613.610
10+
Rs.531.870
50+
Rs.531.390
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
37.5mm
54V/µs
-
-
0.0064ohm
-
42mm
28mm
42.5mm
-
B32776 Series
-40°C
105°C
AEC-Q200
3106557

RoHS

Each
1+
Rs.360.160
10+
Rs.281.030
50+
Rs.248.710
100+
Rs.241.020
250+
Rs.231.900
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
-
PC Pin
37.5mm
28V/µs
336A
14A
0.015ohm
-
42.5mm
30mm
45mm
-
-
-40°C
105°C
-
3494952

RoHS

Each
1+
Rs.1,177.000
5+
Rs.1,133.450
10+
Rs.1,088.790
20+
Rs.953.660
40+
Rs.901.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition A)
PC Pin
52.5mm
25V/µs
375A
12A
-
-
57.5mm
25mm
45mm
-
MKP1847C Series
-40°C
105°C
-
3373017

RoHS

Each
1+
Rs.703.100
10+
Rs.523.880
25+
Rs.482.560
50+
Rs.441.230
100+
Rs.425.570
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
-
41mm
17mm
34.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
3131620

RoHS

Each
1+
Rs.1,137.240
5+
Rs.995.080
10+
Rs.824.500
25+
Rs.739.210
50+
Rs.682.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
350V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
0.011ohm
-
57.5mm
35mm
-
-
B32354S Series
-40°C
85°C
-
3649211

RoHS

Each
1+
Rs.346.150
10+
Rs.298.300
50+
Rs.223.480
100+
Rs.222.610
200+
Rs.219.130
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
330A
20A
0.0038ohm
35mm
-
-
53mm
-
B32320I Series
-40°C
105°C
-
3760185

RoHS

Each
1+
Rs.1,064.310
10+
Rs.776.340
58+
Rs.705.000
116+
Rs.664.110
522+
Rs.531.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
-
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3783872

RoHS

Each
1+
Rs.1,173.040
44+
Rs.726.730
88+
Rs.695.930
132+
Rs.676.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
300A
15.3A
0.0056ohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
4049094

RoHS

Each
1+
Rs.454.990
36+
Rs.355.410
72+
Rs.324.580
108+
Rs.309.010
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
0
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
-
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4177934

RoHS

Each
1+
Rs.901.890
5+
Rs.782.700
10+
Rs.663.510
25+
Rs.617.840
50+
Rs.572.160
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
30V/µs
450A
10.6A
0.0137ohm
-
57mm
25mm
40mm
-
EZPV Series
-40°C
105°C
-
4137572

RoHS

Each
1+
Rs.831.330
5+
Rs.735.460
10+
Rs.663.430
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
600A
-
0.0097ohm
-
42mm
30mm
45mm
12.4A
WCAP-FTDB Series
-40°C
105°C
-
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY