Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
1413950

RoHS

Each
1+
Rs.339.600
50+
Rs.203.880
100+
Rs.188.220
250+
Rs.175.610
500+
Rs.162.990
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 1%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
5mm
-
5.5mm
5.5mm
7mm
KP1830 Series
-
100°C
-
2495955

RoHS

Each
1+
Rs.120.180
50+
Rs.62.760
100+
Rs.57.280
500+
Rs.47.360
1000+
Rs.44.150
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
Snubber
Through Hole
500V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
11kV/µs
26.5mm
7mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
2495946

RoHS

Each
10+
Rs.69.540
50+
Rs.63.280
100+
Rs.57.020
500+
Rs.45.450
1000+
Rs.38.400
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
8.5mm
14.5mm
R73 Series
-55°C
105°C
AEC-Q200
2835690

RoHS

Each
10+
Rs.52.120
50+
Rs.47.730
100+
Rs.43.330
500+
Rs.37.590
1000+
Rs.36.370
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 10%
Snubber
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
28kV/µs
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY