Power Film Capacitors:

10 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2470594

RoHS

Each
5+
Rs.671.770
50+
Rs.420.340
250+
Rs.393.370
500+
Rs.343.780
1000+
Rs.339.430
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
515V/µs
-
-
-
9mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
1791604

RoHS

Each
1+
Rs.241.400
50+
Rs.141.350
100+
Rs.131.780
250+
Rs.124.390
500+
Rs.116.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
Axial Leaded
-
-
-
-
-
31.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
1832255

RoHS

Each
1+
Rs.1,236.140
5+
Rs.1,124.340
10+
Rs.1,045.850
20+
Rs.998.880
40+
Rs.947.760
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
Axial Leaded
754V/µs
754A
19.4A
0.005ohm
-
54mm
45.6mm
-
-
941C Series
-55°C
105°C
1413943

RoHS

Each
1+
Rs.429.120
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
-
2kV
-
Axial Leaded
6.2kV/µs
-
-
-
25mm
-
-
-
-
MKP1845 Series
-55°C
100°C
2470595

RoHS

Each
5+
Rs.406.850
50+
Rs.270.260
250+
Rs.232.850
500+
Rs.207.620
1000+
Rs.188.480
More Pricing...
Min: 5 / Mult: 5
Metallized PP
-
220pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
700V/µs
-
-
-
9mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
3289323

RoHS

Each
5+
Rs.264.800
50+
Rs.156.050
250+
Rs.136.040
500+
Rs.117.770
1000+
Rs.116.030
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Axial Leaded
0.1µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
Axial Leaded
-
-
-
-
-
26.5mm
-
-
-
MKP1839 HQ Series
-55°C
100°C
2729037

RoHS

Each
1+
Rs.685.910
10+
Rs.444.050
50+
Rs.433.180
100+
Rs.422.300
500+
Rs.385.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
1.25kV/µs
125A
-
0.0128ohm
-
44mm
-
-
12A
C4C Series
-40°C
85°C
4559377

RoHS

Each
1+
Rs.416.490
10+
Rs.246.840
50+
Rs.219.870
150+
Rs.210.300
600+
Rs.201.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
45V/µs
99A
-
0.0044ohm
17.5mm
-
-
33mm
9A
C4G Series
-40°C
85°C
4540661

RoHS

Each
1+
Rs.288.340
10+
Rs.252.300
50+
Rs.209.050
200+
Rs.187.430
400+
Rs.173.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
0.01µF
± 10%
0
Through Hole
650V
1.6kV
-
Axial Leaded
3.8kV/µs
-
-
-
8mm
29mm
-
-
-
MKP1845 Series
-55°C
100°C
4559376

RoHS

Each
1+
Rs.293.030
10+
Rs.249.530
50+
Rs.233.870
150+
Rs.226.040
600+
Rs.212.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
0.15µF
± 5%
0
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
700V/µs
105A
-
0.0092ohm
17.5mm
33mm
-
-
9A
C4C Series
-40°C
85°C
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY