Double Metallized PP Power Film Capacitors:

373 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3649824

RoHS

Each
10+
Rs.30.590
100+
Rs.27.900
500+
Rs.22.940
1200+
Rs.21.810
2400+
Rs.17.720
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
108A
3.6A
0.024ohm
-
13mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
3254658

RoHS

Each
1+
Rs.1,389.480
10+
Rs.1,215.800
72+
Rs.1,007.380
144+
Rs.903.170
504+
Rs.889.670
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
1.2kV/µs
984A
14.1A
0.006ohm
-
41.5mm
24mm
44mm
-
R76H Series
-55°C
125°C
AEC-Q200
1832252

RoHS

Each
1+
Rs.696.510
5+
Rs.639.820
10+
Rs.592.320
20+
Rs.562.640
40+
Rs.533.730
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
500V
1.6kV
-
PC Pin
-
800V/µs
800A
17.9A
0.005ohm
-
46mm
42.5mm
46mm
-
941C Series
-55°C
105°C
-
1890230

RoHS

Each
10+
Rs.14.780
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
-
10mm
3mm
8.5mm
-
FKP3 Series
-55°C
100°C
-
1832255

RoHS

Each
1+
Rs.1,236.140
5+
Rs.1,124.340
10+
Rs.1,045.850
20+
Rs.998.880
40+
Rs.947.760
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
-
1µF
± 10%
Snubber
Through Hole
500V
2kV
-
Axial Leaded
-
754V/µs
754A
19.4A
0.005ohm
-
54mm
45.6mm
-
-
941C Series
-55°C
105°C
-
2809042

RoHS

Each
10+
Rs.33.830
100+
Rs.26.650
500+
Rs.23.490
1500+
Rs.21.560
3000+
Rs.20.130
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
2.8kV/µs
13A
700mA
0.135ohm
-
10mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
2835703

RoHS

Each
10+
Rs.38.530
100+
Rs.31.500
500+
Rs.27.920
1800+
Rs.23.120
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
19A
1.2A
0.135ohm
-
13mm
4mm
9mm
-
R76 Series
-55°C
105°C
AEC-Q200
3254592

RoHS

Each
10+
Rs.24.250
50+
Rs.22.000
100+
Rs.21.230
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
61A
4.7A
0.016ohm
-
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254599

RoHS

Each
10+
Rs.23.460
100+
Rs.20.780
500+
Rs.19.550
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.027µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
15mm
3kV/µs
81A
3.8A
0.024ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254580

RoHS

Each
10+
Rs.31.590
50+
Rs.30.500
100+
Rs.24.850
500+
Rs.19.580
1200+
Rs.18.780
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
10mm
1kV/µs
68A
4.4A
0.016ohm
-
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254634

RoHS

Each
10+
Rs.33.460
100+
Rs.22.050
500+
Rs.18.660
1500+
Rs.16.070
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254596

RoHS

Each
10+
Rs.20.770
100+
Rs.19.760
500+
Rs.18.730
1500+
Rs.17.700
3000+
Rs.16.680
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
50A
3.9A
0.019ohm
-
13mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254708

RoHS

Each
10+
Rs.30.600
100+
Rs.20.620
500+
Rs.17.430
1000+
Rs.14.480
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
28A
1.6A
0.135ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254629

RoHS

Each
10+
Rs.19.210
100+
Rs.16.410
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
10mm
6.5kV/µs
36A
1.7A
0.114ohm
-
13mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
3649820

RoHS

Each
10+
Rs.81.780
50+
Rs.74.210
300+
Rs.66.640
600+
Rs.62.120
1200+
Rs.58.200
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
280A
9.9A
0.006ohm
-
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
110°C
AEC-Q200
3649843

RoHS

Each
10+
Rs.42.660
50+
Rs.40.540
100+
Rs.38.310
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
-
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
3649815

RoHS

Each
10+
Rs.27.240
50+
Rs.23.520
100+
Rs.19.250
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
0.006ohm
-
18mm
10mm
16mm
-
R76 Series
-55°C
110°C
AEC-Q200
2361698

RoHS

Each
1+
Rs.522.060
3+
Rs.446.370
5+
Rs.370.680
10+
Rs.294.990
20+
Rs.288.470
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
0.1µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1.142kV/µs
114A
6.1A
0.009ohm
15.5mm
-
-
34mm
-
940C Series
-55°C
105°C
-
3254697

RoHS

Each
10+
Rs.26.430
100+
Rs.23.820
500+
Rs.19.560
1000+
Rs.18.160
2000+
Rs.17.030
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
60A
2.3A
0.064ohm
-
18mm
5mm
11mm
-
R76H Series
-55°C
125°C
AEC-Q200
4071488

RoHS

Each
10+
Rs.25.360
100+
Rs.23.100
500+
Rs.18.840
1500+
Rs.16.140
3000+
Rs.15.820
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
-
13mm
5mm
11mm
-
R76 Series
-55°C
110°C
AEC-Q200
4143593

RoHS

Each
1+
Rs.408.570
10+
Rs.299.740
25+
Rs.274.680
50+
Rs.249.620
100+
Rs.231.230
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
55°C
105°C
-
4143594

RoHS

Each
1+
Rs.445.450
10+
Rs.327.210
25+
Rs.300.200
50+
Rs.273.190
100+
Rs.253.220
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
9100pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
55°C
105°C
-
4143591

RoHS

Each
1+
Rs.424.180
10+
Rs.309.860
25+
Rs.285.590
50+
Rs.261.320
100+
Rs.241.740
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
-
26mm
7mm
16.5mm
-
MMKP383 Series
55°C
105°C
-
3254583

RoHS

Each
10+
Rs.73.480
50+
Rs.56.290
490+
Rs.44.340
980+
Rs.38.580
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
0.005ohm
-
18mm
13mm
16mm
-
R76H Series
-55°C
125°C
AEC-Q200
2809048

RoHS

Each
10+
Rs.45.060
50+
Rs.41.540
100+
Rs.38.010
500+
Rs.34.180
1500+
Rs.28.530
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
100pF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
1A
-
6.366ohm
-
18mm
4mm
10mm
-
R76 Series
-55°C
105°C
AEC-Q200
1-25 of 373 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY