Power Film Capacitors:

9 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3463294

RoHS

Each
1+
Rs.1,775.270
2+
Rs.1,385.210
3+
Rs.1,225.920
5+
Rs.1,188.020
10+
Rs.1,143.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
0.0035ohm
45mm
35mm
42mm
-
-40°C
85°C
-
2835696

RoHS

Each
10+
Rs.37.810
100+
Rs.31.370
500+
Rs.23.710
1000+
Rs.22.750
2000+
Rs.16.060
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.3kV/µs
-
-
-
13mm
4mm
9mm
R75 Series
-55°C
105°C
AEC-Q200
3463309

RoHS

Each
1+
Rs.1,870.640
2+
Rs.1,422.860
3+
Rs.1,295.070
5+
Rs.1,166.210
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-
-40°C
85°C
-
3463293

RoHS

Each
1+
Rs.983.820
3+
Rs.609.720
5+
Rs.555.000
10+
Rs.499.170
20+
Rs.423.230
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
0.0035ohm
45mm
35mm
42mm
-
-40°C
85°C
-
3463305

RoHS

Each
1+
Rs.1,813.420
3+
Rs.1,378.590
5+
Rs.1,129.940
10+
Rs.929.620
20+
Rs.761.100
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
0.0025ohm
45mm
35mm
42mm
-
-40°C
85°C
-
3519972

RoHS

Each
10+
Rs.23.810
100+
Rs.21.470
500+
Rs.17.460
1800+
Rs.15.290
3600+
Rs.14.900
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.3kV/µs
-
-
-
13mm
4mm
9mm
R75H Series
-55°C
125°C
AEC-Q200
3465000

RoHS

Each
1+
Rs.1,451.510
3+
Rs.1,103.880
5+
Rs.905.910
10+
Rs.766.860
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
0.003ohm
45mm
35mm
42mm
-
-40°C
105°C
-
3465001

RoHS

Each
1+
Rs.1,707.220
3+
Rs.1,298.310
5+
Rs.1,064.990
10+
Rs.875.270
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
0.003ohm
45mm
35mm
42mm
-
-40°C
105°C
-
3463324

RoHS

Each
1+
Rs.2,239.580
2+
Rs.1,703.210
3+
Rs.1,480.720
5+
Rs.1,256.900
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.95kA
26A
0.0025ohm
54mm
35mm
46mm
-
-40°C
85°C
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY