Power Film Capacitors:

8 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2677840

RoHS

Each
1+
Rs.85.580
10+
Rs.70.010
50+
Rs.62.690
100+
Rs.61.520
200+
Rs.57.760
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
-
PC Pin
15mm
2.7kV/µs
18mm
8.5mm
14.5mm
B32642B Series
-55°C
110°C
AEC-Q200
2677842

RoHS

Each
10+
Rs.51.110
100+
Rs.40.400
500+
Rs.35.770
1000+
Rs.31.130
2000+
Rs.29.140
More Pricing...
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
-
PC Pin
15mm
2.7kV/µs
18mm
5mm
10.5mm
B32642B Series
-55°C
110°C
AEC-Q200
4666018

RoHS

Each
1+
Rs.88.980
10+
Rs.72.790
25+
Rs.65.180
50+
Rs.63.960
100+
Rs.60.060
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
11mm
18.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666023

RoHS

Each
1+
Rs.47.610
10+
Rs.38.950
50+
Rs.34.880
100+
Rs.34.220
200+
Rs.32.140
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
8mm
14mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666019

RoHS

Each
1+
Rs.28.470
50+
Rs.23.290
100+
Rs.20.850
250+
Rs.20.460
500+
Rs.19.220
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
5mm
10.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666022

RoHS

Each
1+
Rs.37.150
50+
Rs.30.390
100+
Rs.27.210
250+
Rs.26.700
500+
Rs.25.080
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
6mm
12mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666017

RoHS

Each
1+
Rs.64.900
10+
Rs.53.090
50+
Rs.47.540
100+
Rs.46.650
200+
Rs.43.800
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
8.5mm
14.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
4666020

RoHS

Each
1+
Rs.34.810
50+
Rs.28.480
100+
Rs.25.500
250+
Rs.25.030
500+
Rs.23.500
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
0.039µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
400V
630V
GRADE III (Test Condition B)
Radial Leaded
15mm
2.7kV/µs
18mm
6mm
11mm
B3264xH Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY