Power Film Capacitors:

17 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3528738

RoHS

Each
1+
Rs.838.650
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
37.5µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
788A
30.9A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
2805925

RoHS

Each
1+
Rs.731.460
5+
Rs.699.270
10+
Rs.667.080
25+
Rs.642.140
50+
Rs.617.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
0.0095ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
3528776

RoHS

Each
1+
Rs.981.580
18+
Rs.954.780
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
42µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
882A
34.5A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
3530124

RoHS

Each
1+
Rs.544.760
10+
Rs.402.080
50+
Rs.376.850
100+
Rs.351.620
500+
Rs.284.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
127A
11.1A
0.0094ohm
42mm
35mm
24mm
0
-55°C
105°C
AEC-Q200
3932268

RoHS

Each
1+
Rs.833.960
5+
Rs.729.130
10+
Rs.624.290
20+
Rs.576.440
40+
Rs.528.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
4457504

RoHS

Each
1+
Rs.1,385.610
10+
Rs.1,133.520
50+
Rs.1,014.980
100+
Rs.995.960
200+
Rs.935.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
23.5A
3600µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
4457505

RoHS

Each
1+
Rs.1,447.880
5+
Rs.1,184.460
10+
Rs.1,060.600
25+
Rs.1,040.710
50+
Rs.977.220
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
21V/µs
-
25.5A
3300µohm
42mm
33mm
48mm
B32776YZ Series
-40°C
105°C
-
3530123

RoHS

Each
1+
Rs.373.870
10+
Rs.212.920
88+
Rs.198.130
176+
Rs.188.560
528+
Rs.178.990
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
3µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
63A
7A
0.0185ohm
41.5mm
24mm
19mm
0
-55°C
105°C
AEC-Q200
3530122

RoHS

Each
1+
Rs.497.640
10+
Rs.365.400
50+
Rs.305.370
132+
Rs.277.530
528+
Rs.245.340
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
2.2µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
46A
5.6A
0.0252ohm
41.5mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
3296200

RoHS

Each
1+
Rs.1,053.570
10+
Rs.796.050
25+
Rs.738.200
50+
Rs.680.340
100+
Rs.662.670
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
21V/µs
-
-
0.0041ohm
41.5mm
24mm
45.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
3296199

RoHS

Each
1+
Rs.803.080
10+
Rs.601.240
25+
Rs.554.700
50+
Rs.508.150
100+
Rs.471.610
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
21V/µs
-
-
0.0062ohm
41.5mm
20mm
39.5mm
DCP4 Series
-55°C
105°C
AEC-Q200
2805927

RoHS

Each
1+
Rs.1,713.160
5+
Rs.1,515.240
10+
Rs.1,317.310
20+
Rs.1,234.950
40+
Rs.1,152.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
60µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
1.26kA
16.5A
0.0165ohm
41.5mm
30mm
51mm
EZPE Series
-40°C
85°C
-
2805926

RoHS

Each
1+
Rs.865.200
5+
Rs.793.860
10+
Rs.722.520
25+
Rs.684.680
50+
Rs.646.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
2860272

RoHS

Each
1+
Rs.1,469.370
23+
Rs.1,079.610
69+
Rs.836.010
115+
Rs.812.520
506+
Rs.792.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3530125

RoHS

Each
1+
Rs.581.540
48+
Rs.370.130
96+
Rs.341.420
144+
Rs.329.680
528+
Rs.317.930
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
-
21V/µs
170A
13.9A
0.0071ohm
42mm
43mm
25mm
0
-55°C
105°C
AEC-Q200
3528780

RoHS

Each
1+
Rs.853.750
23+
Rs.707.590
69+
Rs.681.060
115+
Rs.654.520
506+
Rs.625.810
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
462A
23.2A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528761

RoHS

Each
1+
Rs.1,364.510
18+
Rs.946.040
54+
Rs.927.770
108+
Rs.909.500
504+
Rs.900.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
21V/µs
693A
30.3A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY