Power Film Capacitors:

7 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2495944

RoHS

Each
10+
Rs.37.870
50+
Rs.34.390
100+
Rs.30.890
900+
Rs.20.770
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
2200pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
6mm
12mm
R73 Series
-55°C
105°C
AEC-Q200
2495942

RoHS

Each
10+
Rs.50.030
50+
Rs.47.380
100+
Rs.44.720
500+
Rs.37.320
1000+
Rs.33.760
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2495945

RoHS

Each
10+
Rs.70.320
50+
Rs.64.580
100+
Rs.58.840
700+
Rs.38.650
1400+
Rs.37.880
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
7.5mm
13.5mm
R73 Series
-55°C
105°C
AEC-Q200
4559379

RoHS

Each
10+
Rs.48.460
50+
Rs.42.280
100+
Rs.36.100
500+
Rs.30.800
1000+
Rs.30.360
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
1000pF
± 5%
0
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
34kV/µs
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
2495946

RoHS

Each
10+
Rs.65.110
50+
Rs.63.030
100+
Rs.60.940
500+
Rs.49.800
1000+
Rs.46.490
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
4700pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
8.5mm
14.5mm
R73 Series
-55°C
105°C
AEC-Q200
2495947

RoHS

Each
10+
Rs.86.090
50+
Rs.74.780
100+
Rs.63.470
500+
Rs.51.980
1000+
Rs.45.110
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
6800pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
10mm
16mm
R73 Series
-55°C
105°C
AEC-Q200
2495943

RoHS

Each
1+
Rs.82.730
10+
Rs.45.060
100+
Rs.38.010
500+
Rs.34.190
1000+
Rs.31.750
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
1500pF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
34kV/µs
18mm
5mm
11mm
R73 Series
-55°C
105°C
AEC-Q200
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY