Power Film Capacitors:

4 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3106553

RoHS

Each
1+
Rs.255.790
5+
Rs.199.590
10+
Rs.176.630
25+
Rs.171.170
50+
Rs.164.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
-
PC Pin
37.5mm
34V/µs
159.8A
14A
0.0069ohm
42.5mm
20mm
40mm
-
-
-40°C
105°C
3106556

RoHS

Each
1+
Rs.555.000
3+
Rs.394.200
5+
Rs.355.110
10+
Rs.314.910
20+
Rs.278.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
350V
-
PC Pin
-
34V/µs
340A
14A
0.0069ohm
41.5mm
30mm
45mm
-
-
-40°C
105°C
4559373

RoHS

Each
1+
Rs.1,300.600
27+
Rs.896.920
54+
Rs.866.180
108+
Rs.835.440
513+
Rs.804.700
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
250V
400V
Radial Leaded
52.5mm
34V/µs
1.015kA
-
0.0017ohm
57.5mm
30mm
45mm
29A
C4AT Series
-40°C
85°C
2709818

RoHS

Each
1+
Rs.1,633.850
23+
Rs.1,138.820
69+
Rs.1,138.390
115+
Rs.1,137.950
506+
Rs.1,044.860
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
40µF
± 5%
High Frequency
Through Hole
250V
400V
Radial Leaded
52.5mm
34V/µs
-
14A
0.0028ohm
57.5mm
35mm
50mm
-
0
-40°C
85°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY