Power Film Capacitors:

8 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3597466

RoHS

Each
1+
Rs.1,736.270
18+
Rs.1,233.410
54+
Rs.1,211.660
108+
Rs.1,189.910
252+
Rs.1,188.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
17V/µs
1.105kA
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3106541

RoHS

Each
1+
Rs.895.460
3+
Rs.635.610
5+
Rs.599.090
10+
Rs.562.590
20+
Rs.464.880
More Pricing...
Min: 1 / Mult: 1
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
0.0026ohm
-
42.5mm
33mm
45mm
-
-
-40°C
85°C
-
3932737

RoHS

Each
1+
Rs.8,602.060
2+
Rs.7,526.800
3+
Rs.6,236.490
5+
Rs.5,591.340
10+
Rs.5,161.240
More Pricing...
Min: 1 / Mult: 1
-
Radial Can
300µF
± 10%
DC Link
Stud Mount - M12
1.2kV
-
Screw
32mm
-
2.6kA
65A
0.0026ohm
85mm
-
-
135mm
-
B25690 Series
-40°C
85°C
-
4332230

RoHS

Each
1+
Rs.930.120
3+
Rs.833.840
5+
Rs.737.560
10+
Rs.641.280
20+
Rs.604.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
1.75kA
29A
0.0026ohm
-
42mm
35mm
45mm
-
FE Series
-40°C
125°C
-
4332215

RoHS

Each
1+
Rs.1,406.730
2+
Rs.1,320.170
3+
Rs.1,233.600
5+
Rs.1,147.040
10+
Rs.1,060.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
0
Through Hole
700V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
-
57.5mm
45mm
65mm
-
FE Series
-40°C
125°C
-
3287678

RoHS

Each
1+
Rs.8,918.780
5+
Rs.8,430.280
10+
Rs.7,941.770
50+
Rs.7,579.760
100+
Rs.7,217.750
Min: 1 / Mult: 1
Metallized PP
Can
530µF
± 10%
DC Link
Stud Mount - M12
1.3kV
-
Screw
32mm
9V/µs
4.64kA
-
0.0026ohm
85mm
-
-
268.5mm
66A
C44U-M Series
-40°C
85°C
-
3680014

RoHS

Each
1+
Rs.1,817.740
18+
Rs.1,387.960
54+
Rs.1,295.740
108+
Rs.1,251.370
252+
Rs.1,214.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
65µF
± 5%
DC Link
Through Hole
1.1kV
-
PC Pin
-
11V/µs
717A
37A
0.0026ohm
-
57.5mm
45mm
65mm
-
0
-55°C
105°C
AEC-Q200
4728311

RoHS

Each
1+
Rs.2,808.090
3+
Rs.2,352.810
5+
Rs.2,268.440
10+
Rs.2,184.070
20+
Rs.2,085.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link, High Frequency
Through Hole
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
2.2kA
38.7A
0.0026ohm
-
57.5mm
45mm
65mm
-
EFDKA-T Series
-55°C
125°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY