Power Film Capacitors:

7 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2946254

RoHS

Each
1+
Rs.1,374.140
3+
Rs.1,238.130
5+
Rs.1,102.120
10+
Rs.966.110
20+
Rs.965.240
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
22V/µs
-
-
0.0043ohm
-
57.5mm
38mm
57.5mm
-
B32778 Series
-40°C
105°C
AEC-Q200
3520015

RoHS

Each
1+
Rs.913.450
10+
Rs.857.630
72+
Rs.801.800
144+
Rs.745.980
504+
Rs.690.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
90V/µs
504A
16.5A
0.0043ohm
-
41.5mm
24mm
44mm
-
R75H Series
-55°C
125°C
AEC-Q200
4077875

RoHS

Each
1+
Rs.725.520
5+
Rs.634.610
10+
Rs.543.690
25+
Rs.501.930
50+
Rs.460.170
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
PC Pin
37.5mm
35V/µs
-
17.3A
0.0043ohm
-
42mm
28mm
37mm
15A
B32716H Series
-55°C
105°C
AEC-Q200
3287700

RoHS

Each
1+
Rs.6,165.100
5+
Rs.5,709.660
10+
Rs.5,254.210
50+
Rs.4,889.680
100+
Rs.4,776.580
Min: 1 / Mult: 1
Metallized PP
Can
150µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
32mm
12V/µs
1.75kA
-
0.0043ohm
85mm
-
-
144.5mm
37A
C44U-M Series
-40°C
85°C
-
3530102

RoHS

Each
1+
Rs.582.420
48+
Rs.352.740
96+
Rs.342.300
144+
Rs.330.120
528+
Rs.317.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
288A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
0
-55°C
105°C
AEC-Q200
3678018

RoHS

Each
1+
Rs.930.200
36+
Rs.574.370
72+
Rs.563.500
108+
Rs.552.620
504+
Rs.489.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
35V/µs
700A
21.2A
0.0043ohm
-
42mm
30mm
45mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4071257

RoHS

Each
1+
Rs.523.420
10+
Rs.385.090
70+
Rs.376.320
140+
Rs.367.550
560+
Rs.358.780
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
132A
-
0.0043ohm
23.5mm
44mm
-
-
12A
C4G Series
-40°C
85°C
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY