Power Film Capacitors:

11 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3760186

RoHS

Each
1+
Rs.708.050
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
4137574

RoHS

Each
1+
Rs.905.070
5+
Rs.800.290
10+
Rs.720.200
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
600V
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
1.2kA
-
0.0052ohm
-
42mm
30mm
45mm
23A
WCAP-FTDB Series
-40°C
105°C
-
3649216

RoHS

Each
1+
Rs.402.370
10+
Rs.349.160
50+
Rs.285.160
Min: 1 / Mult: 1
Metallized PP
Can
9.5µF
± 10%
DC Link
Through Hole
1.1kV
-
PC Pin
-
-
380A
16.4A
0.0052ohm
35mm
-
-
53mm
-
B32320I Series
-40°C
105°C
-
3678008

RoHS

Each
1+
Rs.727.220
36+
Rs.461.000
72+
Rs.454.910
108+
Rs.448.820
504+
Rs.413.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
-
30V/µs
600A
17.4A
0.0052ohm
-
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4077876

RoHS

Each
1+
Rs.1,121.920
5+
Rs.1,093.430
10+
Rs.1,064.940
25+
Rs.1,023.250
50+
Rs.981.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
0.0052ohm
-
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
4332221

RoHS

Each
1+
Rs.556.950
5+
Rs.483.870
10+
Rs.410.790
20+
Rs.393.970
40+
Rs.377.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
0
Through Hole
600V
GRADE III (Test Condition B)
-
37.5mm
35V/µs
875A
16.6A
0.0052ohm
-
42mm
20mm
40mm
-
FE Series
-40°C
125°C
-
2664883

RoHS

Each
1+
Rs.1,518.470
27+
Rs.1,328.660
54+
Rs.1,100.890
108+
Rs.987.000
513+
Rs.924.360
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
900V
-
PC Pin
-
11V/µs
324A
15A
0.0052ohm
-
57.5mm
30mm
45mm
-
C4AE Series
-40°C
85°C
-
2846455

RoHS

Each
1+
Rs.1,142.690
23+
Rs.772.070
69+
Rs.697.690
115+
Rs.623.300
506+
Rs.610.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
1.3kV
-
Radial Leaded
52.5mm
13V/µs
331A
22A
0.0052ohm
-
57.5mm
35mm
50mm
-
0
-55°C
105°C
AEC-Q200
2846459

RoHS

Each
1+
Rs.859.960
27+
Rs.598.090
54+
Rs.566.770
108+
Rs.541.540
513+
Rs.535.350
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
1.1kV
-
Radial Leaded
52.5mm
11V/µs
324A
20.4A
0.0052ohm
-
57.5mm
30mm
45mm
-
0
-55°C
105°C
AEC-Q200
3372965

RoHS

Each
1+
Rs.2,438.040
3+
Rs.2,133.290
5+
Rs.1,767.580
10+
Rs.1,584.730
20+
Rs.1,462.830
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
0.0052ohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
-
3373047

RoHS

Each
1+
Rs.2,099.750
3+
Rs.1,875.290
5+
Rs.1,650.830
10+
Rs.1,426.370
20+
Rs.1,392.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
95µF
± 10%
DC Link
Through Hole
600V
-
Radial Leaded
52.5mm
15V/µs
1.425kA
26.8A
0.0052ohm
-
57.5mm
35mm
50mm
-
EZPV Series
-40°C
105°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY