Power Film Capacitors:

8 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4049113

RoHS

Each
1+
Rs.619.050
30+
Rs.509.220
60+
Rs.481.990
120+
Rs.423.640
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
350V
700V
0
Radial Leaded
37.5mm
25V/µs
400A
18.5A
0.0054ohm
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
3519064

RoHS

Each
1+
Rs.456.000
5+
Rs.395.810
10+
Rs.335.620
25+
Rs.308.060
50+
Rs.280.500
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
14.5A
0.0054ohm
-
31.5mm
22mm
36.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
4071252

RoHS

Each
1+
Rs.457.360
10+
Rs.340.950
50+
Rs.305.440
150+
Rs.274.890
600+
Rs.257.550
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
PC Pin
-
30V/µs
150A
-
0.0054ohm
17mm
33mm
-
-
9A
C4G Series
-40°C
85°C
-
2664833

RoHS

Each
1+
Rs.1,479.870
32+
Rs.1,099.680
64+
Rs.966.570
128+
Rs.965.700
512+
Rs.794.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - Tabs
0.33µF
± 5%
Snubber
Panel Mount
750V
3kV
-
Solder
-
2.068kV/µs
683A
24A
0.0054ohm
-
42mm
30mm
45mm
-
0
-40°C
85°C
-
3530110

RoHS

Each
1+
Rs.619.760
48+
Rs.362.240
96+
Rs.348.320
144+
Rs.330.490
528+
Rs.312.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
229A
15.9A
0.0054ohm
-
42mm
43mm
25mm
-
0
-55°C
105°C
AEC-Q200
3678055

RoHS

Each
1+
Rs.541.410
10+
Rs.334.350
64+
Rs.325.650
128+
Rs.316.950
512+
Rs.292.590
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
0.0054ohm
-
32mm
22mm
37mm
-
C4AU Series
-55°C
105°C
AEC-Q200
4049131

RoHS

Each
1+
Rs.1,627.610
18+
Rs.1,149.110
54+
Rs.1,148.680
108+
Rs.1,148.240
252+
Rs.1,123.880
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
324A
24.1A
0.0054ohm
-
57.5mm
45mm
65mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4559367

RoHS

Each
1+
Rs.940.800
23+
Rs.668.490
69+
Rs.616.290
115+
Rs.597.150
506+
Rs.569.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
52.5mm
14V/µs
308A
-
0.0054ohm
-
57.5mm
35mm
50mm
21.7A
C4AQ Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY