Power Film Capacitors:

6 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3372958

RoHS

Each
1+
Rs.1,078.800
3+
Rs.1,051.790
5+
Rs.1,024.770
10+
Rs.997.740
20+
Rs.977.790
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
2846430

RoHS

Each
1+
Rs.405.370
10+
Rs.241.810
64+
Rs.234.850
128+
Rs.227.890
512+
Rs.208.750
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
193A
12.6A
0.0066ohm
31.5mm
22mm
37mm
0
-55°C
105°C
AEC-Q200
3414890

RoHS

Each
1+
Rs.1,613.670
5+
Rs.1,451.850
10+
Rs.1,290.030
25+
Rs.1,275.930
50+
Rs.1,261.820
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
30V/µs
900A
14.2A
0.0066ohm
57.5mm
45mm
62mm
EZPQ Series
-40°C
105°C
-
4332218

RoHS

Each
1+
Rs.359.020
5+
Rs.309.870
10+
Rs.260.710
20+
Rs.238.670
40+
Rs.216.630
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
0
Through Hole
-
1.1kV
GRADE III (Test Condition B)
-
27.5mm
65V/µs
325A
13.3A
0.0066ohm
32mm
22mm
37mm
FB Series
-40°C
125°C
-
2709781

RoHS

Each
1+
Rs.645.400
10+
Rs.553.180
64+
Rs.446.170
128+
Rs.418.330
512+
Rs.406.600
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
24V/µs
193A
9.5A
0.0066ohm
31.5mm
22mm
37mm
C4AE Series
-40°C
85°C
-
3373041

RoHS

Each
1+
Rs.1,545.450
3+
Rs.1,424.810
5+
Rs.1,304.170
10+
Rs.1,183.530
20+
Rs.1,099.140
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
1.05kA
22.8A
0.0066ohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY